Oscillators

Results: 159
Stocking Options
Environmental Options
Media
Exclude
159Results
Applied FiltersRemove All

Showing
of 159
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
6-SMD, No Lead
XTAL OSC XO 200.0000MHZ LVDS SMD
EPSON
1,243
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 125.0000MHZ LVDS SMD
EPSON
733
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 156.2500MHZ LVDS SMD
EPSON
3,322
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 250.0000MHZ LVDS SMD
EPSON
676
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.39000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
250 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 100.0000MHZ LVDS SMD
EPSON
475
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 200.0000MHZ LVDS SMD
EPSON
1,778
In Stock
1 : $6.03000
Cut Tape (CT)
1,000 : $3.95863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
200 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 125.0000MHZ LVDS SMD
EPSON
18
In Stock
1 : $6.03000
Cut Tape (CT)
1,000 : $3.95863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 100.0000MHZ LVDS SMD
EPSON
752
In Stock
1 : $6.03000
Cut Tape (CT)
1,000 : $3.95863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 156.2500MHZ LVDS SMD
EPSON
2,797
In Stock
1 : $6.03000
Cut Tape (CT)
1,000 : $3.95863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 400.0000MHZ LVDS SMD
EPSON
727
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
400 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 625.000000MHZ
EPSON
0
In Stock
Check Lead Time
1,000 : $3.94661
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
625 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 80.0000MHZ LVDS SMD
EPSON
210
In Stock
1 : $12.34000
Cut Tape (CT)
250 : $8.81956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
80 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 100.0000MHZ LVDS SMD
EPSON
0
In Stock
Check Lead Time
250 : $9.94544
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±50ppm
-
-20°C ~ 70°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 106.2500MHZ LVDS SMD
EPSON
0
In Stock
Check Lead Time
250 : $9.94544
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
106.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 125.000000MHZ
EPSON
0
In Stock
Check Lead Time
2,000 : $3.94661
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 106.250000MHZ
EPSON
0
In Stock
Check Lead Time
50 : $5.25360
Bulk
Bulk
Active
Crystal
XO (Standard)
106.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 400.0000MHZ LVDS SMD
EPSON
0
In Stock
Check Lead Time
50 : $9.72640
Bulk
Bulk
Active
Crystal
XO (Standard)
400 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 250.000000MHZ
EPSON
0
In Stock
Check Lead Time
1,000 : $3.94661
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
250 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 312.5000MHZ LVDS SMD
EPSON
0
In Stock
Check Lead Time
250 : $9.94544
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
312.5 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 106.250000MHZ
EPSON
0
In Stock
Check Lead Time
2,000 : $3.94131
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
106.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 156.250000MHZ
EPSON
0
In Stock
Check Lead Time
1,000 : $3.94661
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 625.000000MHZ
EPSON
0
In Stock
Check Lead Time
250 : $9.94544
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
625 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 148.500000MHZ
EPSON
24
In Stock
1 : $12.34000
Bulk
Bulk
Active
Crystal
XO (Standard)
148.5 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±30ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 233.3330MHZ
EPSON
0
In Stock
Check Lead Time
3,000 : $3.66471
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
233.333 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6-SMD, No Lead
XTAL OSC XO 100.000000MHZ SMD
EPSON
0
In Stock
Check Lead Time
2,000 : $3.79547
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
2.5V ~ 3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
6-SMD, No Lead
6-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 159

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.