Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : $1.32674 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) | |||
0 In Stock 3,000 Factory Check Lead Time | 3,000 : $2.19282 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | LVCMOS | 2.5V | ±25ppm | - | -40°C ~ 85°C | - | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 3,000 : $1.50221 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 12 MHz | Standby (Power Down) | LVCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 8mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) | |||
0 In Stock Check Lead Time | 3,000 : $1.32674 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 12 MHz | Standby (Power Down) | LVCMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.045" (1.15mm) |