Oscillators

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
289,761
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $1.54634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
81,211
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $1.44635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
13,169
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $1.48133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
29,697
In Stock
1 : $2.35000
Cut Tape (CT)
10,000 : $1.34432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
3,151
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.38553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
1,829
In Stock
1 : $2.81000
Cut Tape (CT)
250 : $2.00716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
890
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $1.54634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
2,432
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $1.48133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : $2.69000
Cut Tape (CT)
250 : $1.92204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.5V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
-
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
90
In Stock
1 : $2.81000
Cut Tape (CT)
250 : $2.00716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
3,000 : $1.09914
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
131
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $1.54634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
1 : $2.69000
Cut Tape (CT)
250 : $1.92204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
+75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
377
In Stock
1 : $2.81000
Cut Tape (CT)
250 : $2.00716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
70
In Stock
1 : $2.69000
Cut Tape (CT)
250 : $1.92204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
1,000 : $1.37073
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
10,000 : $1.23597
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
10,000 : $1.23597
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
3,000 : $1.30102
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
Check Lead Time
1,000 : $1.43860
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
592
Marketplace
Check Lead Time
1,000 : $1.43860
Tape & Reel (TR)
257 : $1.93553
Bulk
Tape & Reel (TR)
Bulk
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.2V ~ 3.63V
±100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ NANODRIVE
SiTime
0
In Stock
436
Marketplace
Check Lead Time
250 : $2.16248
Tape & Reel (TR)
211 : $2.36564
Bulk
Tape & Reel (TR)
Bulk
Active
MEMS
XO (Standard)
32.768 kHz
-
NanoDrive™
1.5V ~ 3.63V
+100ppm
-
-40°C ~ 85°C
-
1.4µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
4 SMD
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
0
In Stock
Check Lead Time
3,000 : $1.30102
Tape & Reel (TR)
Tape & Reel (TR)
Active
MEMS
XO (Standard)
32.768 kHz
-
LVCMOS
1.2V ~ 3.63V
±75ppm
-
-10°C ~ 70°C
-
1.3µA
-
Surface Mount
4-SMD, No Lead
4-SMD (2x1.2)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
Showing
of 23

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.