Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CVHD-037X SERIES
XTAL OSC VCXO 100.0000MHZ CMOS
Crystek Corporation
8,478
In Stock
1 : $39.95000
Strip
Strip
Active
Crystal
VCXO
100 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
XTAL OSC VCXO 125.0000MHZ CMOS
Crystek Corporation
778
In Stock
1 : $45.29000
Strip
Strip
Active
Crystal
VCXO
125 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
XTAL OSC VCXO 122.8800MHZ CMOS
Crystek Corporation
1,000
In Stock
Active
Strip
Active
Crystal
VCXO
122.88 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CVHD-037X SERIES
XTAL OSC VCXO 80.0000MHZ CMOS
Crystek Corporation
429
In Stock
1 : $38.50000
Strip
Strip
Active
Crystal
VCXO
80 MHz
Enable/Disable
CMOS
3.3V
-
±50ppm
-40°C ~ 85°C
15mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.