Oscillators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
6,166
In Stock
1 : $2.92000
Cut Tape (CT)
1,000 : $1.56571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
3.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
12,522
In Stock
1 : $2.92000
Cut Tape (CT)
1,000 : $1.62593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±25ppm
-
-40°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
29,239
In Stock
1 : $3.61000
Cut Tape (CT)
3,000 : $1.95377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±25ppm
-
-40°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
ASDK Series
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
2.5V
±25ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
ASD-11.2896MHZ-EC-T
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
0
In Stock
Check Lead Time
1,000 : $1.21489
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±25ppm
-
-40°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
ASD-11.2896MHZ-EC-T
XTAL OSC XO 32.7680KHZ CMOS SMD
Abracon LLC
0
In Stock
3,000
Marketplace
Check Lead Time
1,000 : $1.21489
Tape & Reel (TR)
60 : $2.08450
Retail Package
Tape & Reel (TR)
Retail Package
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±50ppm
-
-40°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.037" (0.95mm)
Showing
of 6

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.