- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : $3.03000 Cut Tape (CT) 2,000 : $1.45296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1V @ 200mA | 200mA | 6 µA | 15 µA | 63dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | |||
192,438 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.10942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
394 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.12766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV | |||
152,798 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.14904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
339,709 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.16268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.17398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
107,008 In Stock 5,000 Factory | 1 : $0.67000 Cut Tape (CT) 5,000 : $0.17809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
9,347 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.20646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.31V @ 150mA | 150mA | 39 µA | - | 80dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,888 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.23682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 24V | 1.24V | 22V | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,656 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.25724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.4V | - | 0.42V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
152,500 In Stock | 1 : $0.93000 Cut Tape (CT) 2,500 : $0.26240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.7V @ 1A | 1A | 90 µA | - | 65dB ~ 45dB (1kHz ~ 10kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
129,121 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.28268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 89mA | 800 µA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
35,476 In Stock | 1 : $0.88000 Cut Tape (CT) 3,000 : $0.31095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.2V @ 50mA | 200mA | 850 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Flat Lead | UFV | ||
136,464 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.31575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.35V @ 150mA | 150mA | 0.6 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
77,645 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.34926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 300mA | 300mA | 78 µA | - | - | Enable | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
7,733 In Stock | 1 : $1.03000 Cut Tape (CT) 4,000 : $0.38991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 0.9 µA | - | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-563 | |||
531 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.39322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | - | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
5,000 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.39834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
1,776 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.39834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
2,000 In Stock | 1 : $1.19000 Cut Tape (CT) 2,000 : $0.46013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 5V | - | 2V @ 500mA (Typ) | 500mA | 4.5 mA | 6 mA | 78dB (120Hz) | - | - | -40°C ~ 85°C | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252 | ||
15,489 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.40274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
22,024 In Stock | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.41545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 1.7V @ 100mA (Typ) | 100mA | 6 mA | - | 49dB (120Hz) | Current Limit | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
28,771 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.43421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 1.8V, 3.3V | - | 0.3V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-26 | ||
54,912 In Stock | 1 : $1.15000 Cut Tape (CT) 4,000 : $0.43567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.25V | 18.8V | 1.2V @ 800mA | 1A | 10 mA | - | 73dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,251 In Stock | 1 : $1.15000 Cut Tape (CT) 4,000 : $0.43567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 |