Angle, Linear Position Measuring

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
Hall EffectMagnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°0° ~ 360°
Output
Analog VoltageAnalog Voltage, PWM
Linearity
±0.1°±0.5°
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
8-VSSOP
TMAG6180EDGKRQ1
AUTOMOTIVE HIGH-PRECISION ANALOG
Texas Instruments
2,455
In Stock
1 : $5.06000
Cut Tape (CT)
2,500 : $2.21114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Rotary Position
Hall Effect
0° ~ 360°
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
±0.5°
55 Ohms
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
Automotive
AEC-Q100
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
TMAG6181EDGKRQ1
AUTOMOTIVE HIGH-PRECISION ANALOG
Texas Instruments
2,460
In Stock
1 : $5.86000
Cut Tape (CT)
2,500 : $2.21114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Rotary Position
Magnetoresistive
0° ~ 180°
-
Analog Voltage, PWM
Cosine, Sine
External Magnet, Not Included
±0.1°
55 Ohms
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
Automotive
AEC-Q100
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.