Angle, Linear Position Measuring

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
SV03A103AEA01R00
SV03A103AEA01R00
SENSOR ROTARY 320DEG SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Rotary Position
Resistive
0° ~ 320°, (0° ~ 333.3°)
-
Analog Voltage
-
Hole for Shaft
±2%
10 kOhms
±30%
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
4-SMD, Gull Wing
4-SMD
0
In Stock
Active
Bulk
Active
-
Rotary Position
Resistive
0° ~ 320°, (0° ~ 333.3°)
-
Analog Voltage
-
Hole for Shaft
±2%
10 kOhms
±30%
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
4-SMD, Gull Wing
4-SMD
Showing
of 2

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.