Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Filter Type | Accomodates a Fuse | Number of Positions | Mounting Type | Termination | Switch Features | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,707 In Stock | 1 : $2.20000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
18,885 In Stock | 1 : $2.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
18,802 In Stock | 1 : $2.40000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
34,117 In Stock | 1 : $2.60000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Solder Eyelet | - | - | - | Rectangular - 27.00mm x 20.00mm | 0.032" ~ 0.059" (0.81mm ~ 1.50mm) | - | - | CCC, CSA, UL, VDE | |||
2,610 In Stock | 1 : $2.60000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | - | Rectangular - 27.20mm x 19.70mm | 0.059" (1.50mm) | - | - | CCC, CSA, UL, VDE | |||
2,744 In Stock | 1 : $2.81000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | - | Rectangular - 32.50mm x 25.00mm | - | - | - | CCC, CSA, TUV, UL | |||
33,376 In Stock | 1 : $2.86000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | Terminating Cover | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | CSA, UL | |||
45,099 In Stock | 1 : $3.03000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | - | Rectangular - 27.00mm x 20.50mm | 0.031" ~ 0.059" (0.80mm ~ 1.50mm) | - | - | CSA, UL, VDE | |||
17,742 In Stock 11,400 Factory | 1 : $3.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | - | Rectangular - 31.10mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
13,490 In Stock | 1 : $3.31000 - | - | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | Solder | - | Tamper Resistant | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | cUL, UL | |||
22,788 In Stock | 1 : $3.38000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
9,313 In Stock | 1 : $3.38000 Bulk | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | - | - | 15A | 125VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Snap-In | IDC | - | Terminating Cover | - | Square - 24.50mm x 24.50mm | 0.031" ~ 0.071" (0.79mm ~ 1.80mm) | - | - | cUL, UL | |||
26,952 In Stock 68,200 Factory | 1 : $5.05000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 250VAC | Unfiltered - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Fuse Holder, Twin Fused | Rectangular - 27.30mm x 31.40mm | - | - | - | CSA, TUV, UL | |||
10,612 In Stock 22,000 Factory | 1 : $5.05000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 250VAC | Unfiltered - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Front or Rear Side Mount | Fuse Holder, Twin Fused | Variable Size | - | UL94 V-0 | - | CCC, CSA, TUV, UL | |||
10,279 In Stock 3,600 Factory | 1 : $5.21000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 250VAC | Unfiltered - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
37,737 In Stock 63,100 Factory | 1 : $5.72000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 10A | 250VAC | Unfiltered - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
2,175 In Stock | 1 : $5.77000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
6,443 In Stock | 1 : $6.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
9,558 In Stock | 1 : $6.73000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | - | Rectangular - 34.70mm x 26.40mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
4,349 In Stock 3,800 Factory | 1 : $7.81000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 15A | 250VAC | Unfiltered - Commercial | No | 3 per connection (2) | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | - | Rectangular - 32.50mm x 48.30mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
5,321 In Stock | 1 : $11.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | - | - | Filtered (EMI, RFI) - Commercial | No | 3 | Panel Mount, Flange | Quick Connect | - | - | - | Rectangular - 28.45mm x 21.60mm | - | - | - | CSA, UL, VDE | |||
3,987 In Stock | 1 : $11.85000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | - | - | Unfiltered - Commercial | No | 3 | Free Hanging (In-Line) | Screw | - | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
1,272 In Stock 1,000 Factory | 1 : $11.99000 Bulk | - | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 10A | 250VAC | Unfiltered - Commercial | Yes (Fuse Not Included) | 3 | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | - | - | Drawer Included, Twin Fused | Rectangular - 27.30mm x 31.50mm | - | - | - | cUL, TUV, UL | ||
2,331 In Stock | 1 : $12.48000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 6A | 250VAC | Filtered (EMI, RFI) - Commercial, Medical | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
2,090 In Stock | 1 : $12.51000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 6A | 250VAC | Filtered (EMI, RFI) - Commercial | No | 3 | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |