Full, Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,091 In Stock | 1 : $15.66000 Cut Tape (CT) 3,000 : $9.04410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 6.6mOhm LS + HS | 35A | - | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | - | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
4,476 In Stock | 1 : $15.35000 Cut Tape (CT) 3,000 : $8.84659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic | Inductive, Capacitive, Resistive | Gallium Nitride (GaN) FETs | 3.3mOhm | 65A | - | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Slew Rate Controlled | ESD, UVLO | Surface Mount, Wettable Flank | 14-PowerWFQFN | 14-QFN (3.5x5) |