6-TSSOP, SC-88, SOT-363 Power Distribution Switches, Load Drivers

Results: 49
Stocking Options
Environmental Options
Media
Exclude
49Results
Applied FiltersRemove All

Showing
of 49
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
126,238
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
23,044
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.65126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
136,092
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.45981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.2A
147mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,469
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.85594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
3,896
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.98619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
IC PWR SWITCH N-CHAN 1:1 SC70-6
Vishay Siliconix
9,851
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.63746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
2A
101mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
8,513
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $1.19571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
29,734
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $1.33973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
35,784
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.16823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
IC PWR SWITCH P-CHAN 1:1 SOT-363
Diodes Incorporated
1,507
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.21354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
90mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-363
6-TSSOP, SC-88, SOT-363
14,194
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.31042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N/P-Channel
-
2.5V ~ 5.5V
Not Required
130mA
300mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
5,891
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.61405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
2,345
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.61405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
30,588
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.17603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 12V
-
1.1A
165mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
3,999
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.65126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
9,032
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.69777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
120mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
3,861
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.48952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.4A
147mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
1,168
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $0.98619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70-6
IC PWR SWITCH N-CHAN 1:1 SC70-6
Texas Instruments
7,352
In Stock
1 : $1.45000
Cut Tape (CT)
250 : $0.74340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 105°C
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
3,000
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $1.20947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
1,549
In Stock
1 : $1.69000
Cut Tape (CT)
3,000 : $1.37229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-363
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
3,884
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.80011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
1.2A
130mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
RS2587AXC6
IC PWR SWITCH N-CHAN 1:1 SC70-6
Runic Technology
5,940
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0V ~ 4.2V
1.6V ~ 4.2V
1.5A
105mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
NX7002BKS115
HIGH-SIDE POWER SWITCH
Microchip Technology
1,516
Marketplace
673 : $0.78256
Bulk
-
Bulk
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
NX7002BKS115
HIGH-SIDE POWER SWITCH
Micrel Inc.
2,547
Marketplace
606 : $0.86950
Bulk
-
Bulk
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 49

6-TSSOP, SC-88, SOT-363 Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.