Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-5-11
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
12,022
In Stock
1 : $7.60000
Cut Tape (CT)
2,500 : $4.15938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5.5V ~ 62V
Not Required
21.5A
16mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO252-5-11
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BSP752TXUMA1
ISP752TFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
38,709
In Stock
1 : $2.63000
Cut Tape (CT)
2,500 : $1.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.3A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
Surface Mount
PG-DSO-8-24
8-SOIC (0.154", 3.90mm Width)
PowerSSO-12
IPS161HTR
IC PWR SWTCH P-CHAN 1:1 PWRSSO12
STMicroelectronics
1,707
In Stock
1 : $5.88000
Cut Tape (CT)
2,500 : $3.14613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
8V ~ 60V
Not Required
1.7A
60mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
PowerSSO-12
12-LSOP (0.154", 3.90mm Width) Exposed Pad
PowerSSO-12
IPS160H
IC PWR SWTCH P-CHAN 1:1 PWRSSO12
STMicroelectronics
2,832
In Stock
1 : $6.07000
Tube
-
Tube
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
8V ~ 60V
Not Required
2.5A
60mOhm
Non-Inverting
-
Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.