Vicor Corporation Voltage Regulators - DC DC Switching Regulators

Results: 61
Stocking Options
Environmental Options
Media
Exclude
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PI3423-00-LGIZ
PI3424-00-LGIZ
IC REG BUCK ADJ/3.3V 15A 123LGA
Vicor Corporation
1,142
In Stock
1 : $24.99000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
3.3V (5V)
6.5V
15A
700kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-00-LGIZ
IC REG BUCK ADJ/3.3V 10A 123LGA
Vicor Corporation
182
In Stock
1 : $33.39000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
3.3V (5V)
6.5V
10A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI37xxseries
PI3741-01-LGIZ
IC REG BCK BST ADJ/36V 6A 108LGA
Vicor Corporation
268
In Stock
1 : $41.74000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
21V
60V
36V (48V)
54V
6A
1MHz
Yes
-40°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
PI354xLGAseries
PI3545-00-LGIZ
IC REG BUCK ADJ/4V 10A 85LGA
Vicor Corporation
31
In Stock
1 : $38.56000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
36V
60V
4V (5V)
5.5V
10A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
85-BLGA Module
85-LGA (10x10)
PI3325-00-LGIZ
PI3523-00-LGIZ
IC REG BUCK ADJ/2.2V 22A 110LGA
Vicor Corporation
10
In Stock
10 : $43.12600
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
30V
60V
2.2V (3.3V)
4V
22A
500kHz
Yes
-40°C ~ 120°C (TJ)
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI354xLGAseries
PI3546-00-BGIZ
IC REG BUCK ADJ/6.5V 9A 85BGA
Vicor Corporation
19
In Stock
1 : $31.53000
Tray
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
36V
60V
6.5V (12V)
14V
9A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
85-BBGA Module
85-BGA (10.5x10.5)
PI3423-00-LGIZ
PI3303-00-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $33.00000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
6.5V (12V)
13V
8A
1.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI37xxseries
PI3740-00-LGIZ
IC REG BUCK BOOST ADJ/10V 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $34.16000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
8V
60V
10V (12V)
50V
7.42A
1MHz
Yes
-40°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
PI3423-00-LGIZ
PI3301-00-LGIZ
IC REG BUCK ADJ/2.3V 10A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $34.71000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2.3V (3.3V)
4.1V
10A
650kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3302-03-LGIZ
IC REG BUCK ADJ/3.3V 15A 123LGA
Vicor Corporation
3
In Stock
1 : $35.70000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
11V
36V
3.3V (5V)
6.5V
15A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3325-00-LGIZ
PI3526-00-LGIZ
IC REG BUCK ADJ/6.5V 18A 110LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $42.74000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
30V
60V
6.5V (12V)
14V
18A
700kHz
Yes
-40°C ~ 120°C (TJ)
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI37xxseries
PI3741-00-LGIZ
IC REG BCK BST ADJ/21V 6A 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $43.48000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
21V
60V
21V (24V)
36V
6A
1MHz
Yes
-40°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
PI3325-00-LGIZ
PI3325-00-LGIZ
IC REG BUCK ADJ/4V 20A 110LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $47.42000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
14V
42V
4V (5V)
6.5V
20A
600kHz
Yes
-40°C ~ 120°C
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI3325-00-LGIZ
PI3525-00-LGIZ
IC REG BUCK ADJ/4V 20A 110LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $49.08000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
30V
60V
4V (5V)
6.5V
20A
-
Yes
-40°C ~ 125°C
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI37xxseries
PI3740-00-LGMZ
IC REG BUCK BOOST ADJ/10V 108LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $130.39000
Tray
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable (Fixed)
1
8V
60V
10V (12V)
50V
7.42A
1MHz
Yes
-55°C ~ 115°C (TJ)
Surface Mount
108-BLGA Module
108-LGA (14x10)
PI3423-00-LGIZ
PI3423-00-LGIZ
IC REG BUCK ADJ/2.3V 15A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $24.03000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
18V
2.3V (3.3V)
4.1V
15A
700kHz
Yes
-40°C ~ 125°C
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3755-02-LGIZ
PI3755-02-LGIZ
IC REG BUCK BOOST ADJ 71LGA
Vicor Corporation
0
In Stock
Check Lead Time
1 : $39.40000
Tray
-
Tray
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
-
60V
-
54V
-
1.5MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
71-BLGA Module
71-LGA (10x10)
PI3423-00-LGIZ
PI3305-00-LGIZ
IC REG BUCK ADJ/10V 8A 123LGA
Vicor Corporation
0
In Stock
Check Lead Time
10 : $33.92500
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
10V (15V)
16V
8A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI354xLGAseries
PI3546-00-LGIZ
IC REG BUCK ADJ/6.5V 9A 85LGA
Vicor Corporation
0
In Stock
Check Lead Time
10 : $37.14000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
36V
60V
6.5V (12V)
14V
9A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
85-BLGA Module
85-LGA (10x10)
PI3325-00-LGIZ
PI3323-00-LGIZ
IC REG BUCK 3.3V 22A 110LGA
Vicor Corporation
0
In Stock
10 : $45.45300
Tray
-
Tray
Obsolete
Step-Down
Positive
Buck
Fixed
1
14V
42V
3.3V
-
22A
7MHz
Yes
-40°C ~ 120°C
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI3325-00-LGIZ
PI3325-00-LGMZ
IC REG BUCK 5V 20A 110LGA
Vicor Corporation
0
In Stock
10 : $133.10800
Tray
-
Tray
Obsolete
Step-Down
Positive
Buck
Fixed
1
14V
42V
5V
-
20A
7MHz
Yes
-55°C ~ 120°C
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI3325-00-LGIZ
PI3323-00-LGMZ
IC REG BUCK 3.3V 22A 110LGA
Vicor Corporation
0
In Stock
Check Lead Time
10 : $133.10800
Tray
-
Tray
Active
Step-Down
Positive
Buck
Fixed
1
14V
42V
3.3V
-
22A
7MHz
Yes
-55°C ~ 120°C
Surface Mount
110-BLGA Module
110-LGA (14x10)
PI3423-00-LGIZ
PI3311-00-LGIZ
IC REG BUCK ADJ/1V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1V (1V)
1.4V
10A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3312-00-LGIZ
IC REG BUCK ADJ/2.5V 10A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
2V (2.5V)
3.1V
10A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
PI3423-00-LGIZ
PI3311-01-LGIZ
IC REG BUCK ADJ/1V 15A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
Tray
Obsolete
Step-Down
Positive
Buck
Adjustable (Fixed)
1
8V
36V
1V (1V)
1.4V
15A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
123-BLGA Module
123-LGA (14x10)
Showing
of 61

Vicor Corporation Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.