150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 13,912
Stocking Options
Environmental Options
Media
Exclude
13,912Results
Applied FiltersRemove All

Showing
of 13,912
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
IC REG LINEAR 3.3V 150MA SC-70-5
Microchip Technology
60,164
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.16747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TSOT-23-5
IC REG LIN 3.3V 150MA TSOT-23-5
Microchip Technology
58,306
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.24189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SC-70-5
IC REG LINEAR 3V 150MA SC-70-5
Microchip Technology
51,441
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.22329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
15,048
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.29772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 3.3V 150MA SOT-25
Diodes Incorporated
3,055
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.20852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
1.5V @ 150mA
150mA
3 µA
3 µA
-
Enable
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
21,746
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.21063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.54V @ 150mA
150mA
75 µA
-
70dB ~ 55dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 150MA SOT23-5
MaxLinear, Inc.
28,023
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.24490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.235V
15.65V
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
MaxLinear, Inc.
22,960
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.25099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
5 µA
2.5 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 3.3V 150MA SOT-25
Diodes Incorporated
33,193
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.30180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.35V @ 150mA
150mA
0.6 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-563
IC REG LINEAR 3.3V 150MA SOT-563
onsemi
23,827
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.34403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 150mA
150mA
0.9 µA
-
41dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
5-TSOP Top View
IC REG LINEAR 3.3V 150MA 5-TSOP
onsemi
13,235
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.36360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.15V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
11,795
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.68848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.67V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
8,055
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.68847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
96,085
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.43264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
50,066
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.70708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
45,999
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.70708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.45V @ 150mA
150mA
-
-
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25-5
IC REG LIN 3.3V 150MA SOT-25-5
Torex Semiconductor Ltd
28,972
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.43523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.7V @ 160mA
150mA
5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25-5
SOT753
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
11,973
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.43523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89
IC REG LINEAR 3.3V 150MA SOT89
Torex Semiconductor Ltd
10,980
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.45882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.7V @ 160mA
150mA
5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-243AA
SOT-89
SOT 23-5
IC REG LIN POS ADJ 150MA SOT23-5
Microchip Technology
109,143
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.76291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.242V
15.65V
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
29,115
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.76291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 5V 150MA SOT23-5
Microchip Technology
24,740
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.76291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
24,340
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.44558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
11,868
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.44558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23A-3
IC REG LIN 3.3V 150MA SOT23A-3
Microchip Technology
10,415
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.78151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.5V @ 150mA
150mA
90 µA
250 µA
72dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23A-3
Showing
of 13,912

150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.