1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6,592
Stocking Options
Environmental Options
Media
Exclude
6,592Results
Applied FiltersRemove All

Showing
of 6,592
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
51,071
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.11035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
56,950
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
35,414
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.22954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
6V
3.3V
-
0.7V @ 1A
1A
90 µA
-
65dB ~ 45dB (1kHz ~ 10kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOD 123-5
IC REG LINEAR 3.3V 1A SOT23-5
Texas Instruments
8,454
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.24719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.475V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-XDFN
IC REG LINEAR 3.3V 1A 8-XDFN
onsemi
14,641
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.26274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
8-XDFN
IC REG LINEAR 3.3V 1A 8-XDFN
onsemi
3,632
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.26274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
SOT223-3L
IC REG LINEAR 3.3V 1A SOT-223
onsemi
28,470
In Stock
248,000
Factory
1 : $0.66000
Cut Tape (CT)
4,000 : $0.27362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
1.4V @ 1A
1A
700 µA
-
60dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
7,461
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.27867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1.5V @ 1A
1A
10 mA
-
60dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT223-3L
IC REG LINEAR POS ADJ 1A SOT-223
STMicroelectronics
7,350
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.31980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
15V
1.3V @ 1A
1A
5 mA
-
80dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
AP7361EA-10FGE-7
IC REG LIN 3.3V 1A U-DFN3030-8
Diodes Incorporated
16,711
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.32761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.36V @ 1A (Typ)
1A
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN Exposed Pad
U-DFN3030-8 (Type E)
NCP1117IST50T3G
IC REG LINEAR 3.3V 1A SOT-223
onsemi
12,050
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.35622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
NJVMJD32CG
IC REG LINEAR 5V 1A DPAK
onsemi
6,158
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.35667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
6.5 mA
-
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
AP7361EA-10FGE-7
IC REG LINEAR POS ADJ 1A 8UDFN
Diodes Incorporated
20,033
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.37720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5V
0.36V @ 1A (Typ)
1A
80 µA
-
75dB ~ 55dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
8-UDFN Exposed Pad
U-DFN3030-8 (Type E)
NJVMJD32CG
IC REG LINEAR 5V 1A DPAK
onsemi
66,726
In Stock
85,000
Factory
1 : $0.87000
Cut Tape (CT)
2,500 : $0.38898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
6-WSON
IC REG LINEAR POS ADJ 1A 6-WSON
Texas Instruments
7,748
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.37968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.225V @ 1A
1A
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
LM317MTG
IC REG LINEAR 5V 1A TO220
onsemi
36,606
In Stock
1 : $0.93000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
6.5 mA
-
83dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
LM317MTG
IC REG LINEAR 15V 1A TO220
onsemi
13,548
In Stock
450
Factory
1 : $0.93000
Tube
-
Tube
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A (Typ)
1A
6.5 mA
-
58dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
LM317MTG
IC REG LINEAR 12V 1A TO220
onsemi
7,090
In Stock
82,050
Factory
1 : $0.93000
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1A
6.5 mA
-
60dB (1kHz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
NJVMJD32CG
IC REG LINEAR 3.3V 1A DPAK
onsemi
6,830
In Stock
1 : $0.93000
Cut Tape (CT)
2,500 : $0.40998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT223-3L
IC REG LINEAR 3.3V 1A SOT-223
onsemi
12,695
In Stock
620,000
Factory
1 : $1.00000
Cut Tape (CT)
4,000 : $0.43418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
NJVMJD32CG
IC REG LINEAR 5V 1A DPAK
onsemi
59,309
In Stock
127,500
Factory
1 : $1.02000
Cut Tape (CT)
2,500 : $0.45813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
83dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT223-3L
IC REG LINEAR 3.3V 1A SOT-223
onsemi
25,262
In Stock
1,928,000
Factory
1 : $1.03000
Cut Tape (CT)
4,000 : $0.45380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
LM317MTG
IC REG LINEAR 5V 1A TO220
onsemi
6,785
In Stock
1 : $1.03000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220
SOT223-3L
IC REG LINEAR 3.3V 1A SOT-223
STMicroelectronics
19,693
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.52476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 1A
1A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
TO-263-3
IC REG LINEAR 12V 1A D2PAK-3
onsemi
6,053
In Stock
1 : $1.16000
Cut Tape (CT)
800 : $0.55328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1A
6.5 mA
-
60dB (1kHz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK-3
Showing
of 6,592

1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.