Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 248
Stocking Options
Environmental Options
Media
Exclude
248Results
Applied FiltersRemove All

Showing
of 248
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 SMD
IC REG LINEAR 3.3V 300MA SNT-6A
ABLIC Inc.
6,990
In Stock
1 : $1.79000
Cut Tape (CT)
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-5
IC REG LINEAR 4.2V 300MA SOT23-5
ABLIC Inc.
1,840
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.84069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
6.5V
4.2V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-5
IC REG LINEAR 2.5V 300MA SOT89-5
ABLIC Inc.
885
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.88122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
SOT-89-5
IC REG LINEAR 3.3V 300MA SOT89-5
ABLIC Inc.
299
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $0.63901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
6.5V
3.3V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SOT-89-5/6
SOT-89-5
6 SMD
IC REG LINEAR 1.5V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.5V
-
0.58V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.6V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.6V
-
0.58V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.7V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.7V
-
0.58V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.8V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.8V
-
0.58V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.9V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.9V
-
0.58V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2V
-
0.23V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.1V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.1V
-
0.23V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.2V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.2V
-
0.23V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.3V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.3V
-
0.23V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.4V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.4V
-
0.23V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.5V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.5V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.6V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.6V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.7V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.7V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.8V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.8V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.9V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.9V
-
0.21V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3V
-
0.19V @ 100mA
300mA
1 µA
40 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3.1V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.1V
-
0.19V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3.2V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.2V
-
0.19V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3.4V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.4V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3.5V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.5V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 3.6V 300MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.82571
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.6V
-
0.15V @ 100mA
300mA
1 µA
40 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 248

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.