Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 481
Stocking Options
Environmental Options
Media
Exclude
481Results
Applied FiltersRemove All

Showing
of 481
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-82AB
IC REG LINEAR 1.2V 150MA SC-82AB
ABLIC Inc.
2,832
In Stock
1 : $2.04118
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.224V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
2,827
In Stock
1 : $2.04118
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 2.5V 150MA SC-82AB
ABLIC Inc.
1,525
In Stock
1 : $2.04118
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.117V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 1.8V 150MA SOT23-5
ABLIC Inc.
2,955
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.14V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
2,545
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3V 150MA SOT23-5
ABLIC Inc.
1,973
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.1V 150MA SOT23-5
ABLIC Inc.
1,513
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 1.8V 150MA SC-82AB
ABLIC Inc.
910
In Stock
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.14V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SC-82AB
IC REG LINEAR 2.8V 150MA SC-82AB
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.04118
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
S-13R1G39-A4T2U3
IC REG LIN 1.2V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.224V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SC-82AB
IC REG LINEAR 1.5V 150MA SC-82AB
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
0.157V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
S-13R1G39-A4T2U3
IC REG LIN 1.8V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.14V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 2.7V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.117V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SC-82AB
IC REG LINEAR 3V 150MA SC-82AB
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SC-82AB
IC REG LINEAR 3.1V 150MA SC-82AB
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
S-13R1G39-A4T2U3
IC REG LIN 1.2V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.224V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 2.9V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.9V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
IC REG LINEAR 1V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.35V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
0.187V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.05000
Cut Tape (CT)
3,000 : $0.97299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.103V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 2.7V 150MA SC-82AB
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.60025
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
2.7V
-
0.117V @ 100mA
150mA
1 µA
54 µA
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
S-13R1G39-A4T2U3
IC REG LIN 1.3V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.3V
-
0.187V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 1.4V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.4V
-
0.167V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 1.5V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.5V
-
0.157V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 1.6V 150MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
10,000 : $0.93673
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
1.6V
-
0.157V @ 100mA
150mA
1 µA
54 µA
80dB ~ 70dB (1kHz ~ 10KHz)
Enable
Overcurrent, Soft-Start
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
Showing
of 481

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.