Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 284
Stocking Options
Environmental Options
Media
Exclude
284Results
Applied FiltersRemove All

Showing
of 284
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 1.8V 200MA SOT23-5
ABLIC Inc.
2,605
In Stock
1 : $2.08000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.8V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23-5
ABLIC Inc.
615
In Stock
1 : $2.08000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
3.3V
-
0.28V @ 200mA
200mA
1 µA
13 µA
55dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LINEAR 1V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1V
-
0.844V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1V
-
0.844V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.1V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.1V
-
0.744V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.1V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.1V
-
0.744V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.2V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.2V
-
0.665V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.2V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.2V
-
0.665V @ 200mA
200mA
1 µA
13 µA
65dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.3V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.3V
-
0.665V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.3V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.3V
-
0.665V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.4V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.4V
-
0.665V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.4V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.4V
-
0.665V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.5V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.5V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.5V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.5V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.6V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.6V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.6V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.6V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.7V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.7V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.7V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.7V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.8V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.8V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
S-1315A13-A6T2U3
IC REG LIN 1.9V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.9V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 1.9V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
1.9V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LINEAR 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
-
-
-
200mA
13 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LINEAR 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
5.5V
-
-
-
200mA
13 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-1315A13-A6T2U3
IC REG LIN 1.85V 200MA HSNT-6-B
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.85V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads Exposed Pad
HSNT-6-B
SOT-23-5
IC REG LIN 1.85V 200MA SOT23-5
ABLIC Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
1.85V
-
0.486V @ 200mA
200mA
1 µA
13 µA
60dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 284

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.