Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 344
Stocking Options
Environmental Options
Media
Exclude
344Results
Applied FiltersRemove All

Showing
of 344
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
ABLIC Inc.
1,265
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
5.5V
0.27V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 300MA SOT23-5
ABLIC Inc.
8,177
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.73093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.43V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.6V 300MA SOT23-5
ABLIC Inc.
2,981
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.6V
5.5V
0.47V @ 100mA
300mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.5V 300MA SOT23-5
ABLIC Inc.
1,010
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.31V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN 1.25V 275MA SOT23-5
ABLIC Inc.
2,520
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
5.5V
1.25V
-
0.64V @ 100mA
275mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.9V 300MA SOT23-5
ABLIC Inc.
55
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.43V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-13R1G39-A4T2U3
IC REG LINEAR 1V 225MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.84V @ 100mA
225mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
IC REG LINEAR 1V 225MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.84V @ 100mA
225mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LIN 1.2V 275MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.64V @ 100mA
275mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 1.7V 300MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.7V
-
0.43V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 2.4V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.4V
-
0.36V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.7V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.31V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
S-13R1G39-A4T2U3
IC REG LIN 2.9V 300MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.9V
-
0.31V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LIN 3.1V 300MA HSNT-4-B
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.28V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
SOT-23-5
IC REG LINEAR 1.3V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
5.5V
0.56V @ 100mA
300mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LINEAR 3V 300MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
5.5V
0.28V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.3V 300MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
10,000 : $0.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
5.5V
0.27V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 3.4V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.4V
5.5V
0.27V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.1V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
5.5V
0.28V @ 100mA
300mA
1 µA
38 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.5V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
5.5V
0.47V @ 100mA
300mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.6V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.6V
5.5V
0.47V @ 100mA
300mA
1 µA
38 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
5.5V
0.43V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.4V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.4V
5.5V
0.36V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.5V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
5.5V
0.31V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.7V 300MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.08000
Cut Tape (CT)
3,000 : $0.99584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
5.5V
0.31V @ 100mA
300mA
1 µA
38 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 344

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.