Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 252
Stocking Options
Environmental Options
Media
Exclude
252Results
Applied FiltersRemove All

Showing
of 252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S-1721A122J-I6T1U
IC REG LIN 1.5V/1.5V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 1.5V
-
0.58V @ 150mA, 0.58V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5V/1.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 1.8V
-
0.58V @ 150mA, 0.39V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5V/2.6V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 2.6V
-
0.58V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5V/2.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 2.8V
-
0.58V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5/2.85V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 2.85V
-
0.58V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5V/1.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 1.8V
-
0.58V @ 150mA, 0.39V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/1.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 1.8V
-
0.39V @ 150mA, 0.39V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/2.7V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.7V
-
0.39V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/2.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.8V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/2.9V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.9V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8/2.75V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.75V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8/2.85V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.85V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/3V 150MA SNT-6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 3V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/3.3V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 3.3V
-
0.39V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.8/2.85V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Positive
Fixed
2
6.5V
2.8V, 2.85V
-
0.35V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.3V/3.2V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.3V, 3.2V
-
0.36V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.3V/3.3V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.3V, 3.3V
-
0.36V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.4V/2.4V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.4V, 2.4V
-
0.36V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.4V/2.5V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.4V, 2.5V
-
0.36V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.5V/2.5V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.5V, 2.5V
-
0.58V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 1.8V/2.5V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
1.8V, 2.5V
-
0.39V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.5V/2.5V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.5V, 2.5V
-
0.36V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.5V/2.8V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.5V, 2.8V
-
0.36V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.5V/3.3V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.5V, 3.3V
-
0.36V @ 150mA, 0.35V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
IC REG LIN 2.6V/2.6V 150MA SNT6A
ABLIC Inc.
0
In Stock
5,000 : $1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
2
6.5V
2.6V, 2.6V
-
0.36V @ 150mA, 0.36V @ 150mA
150mA
1 µA
90 µA
70dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 252

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.