Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 340
Stocking Options
Environmental Options
Media
Exclude
340Results
Applied FiltersRemove All

Showing
of 340
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 2.7V 150MA SOT23-5
ABLIC Inc.
2,990
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.32V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.3V 150MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.3V
-
0.56V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1V 150MA SOT23-5
ABLIC Inc.
77
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.86V @ 100mA
150mA
30 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.2V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.87615
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.63V @ 100mA
150mA
30 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LINEAR 1V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1V
-
0.86V @ 100mA
150mA
30 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 1.2V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.63V @ 100mA
150mA
30 µA
75dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 2.85V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
0.32V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LINEAR 3V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.1V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.2V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.2V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.3V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 1.8V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.43V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 2.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.3V
-
0.36V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LIN 2.8V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.32V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 2.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.32V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LINEAR 3V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.3V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 1.5V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.5V
-
0.47V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 1.8V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.43V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LIN 2.9V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.9V
-
0.32V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LINEAR 3V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 3.1V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.1V
-
0.28V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SOT-23-5
IC REG LINEAR 3.3V 150MA SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
3,000 : $0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 100mA
150mA
30 µA
65dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LIN 1.8V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.43V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LIN 2.2V 150MA HSNT-4-A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.88000
Cut Tape (CT)
10,000 : $0.85294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.2V
-
0.36V @ 100mA
150mA
30 µA
70dB (1kHz)
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
Showing
of 340

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.