Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,254 In Stock | 1 : $2.42000 Cut Tape (CT) 1,000 : $1.22652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.26V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
683 In Stock | 1 : $2.42000 Cut Tape (CT) 1,000 : $1.22652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.6V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 1.5V | - | 0.45V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 1.6V | - | 0.35V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 1.7V | - | 0.3V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.26V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 1.9V | - | 0.26V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2V | - | 0.26V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.1V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.2V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.3V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.4V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.6V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.7V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.8V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 2.9V | - | 0.22V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 70dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.1V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.2V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.4V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.5V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.6V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) | |||
0 In Stock | 3,000 : $0.94719 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 6.5V | 3.7V | - | 0.18V @ 300mA | 800mA | 1 µA | 160 µA | 65dB (1kHz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HSON (A) (2.9x2.8) |