Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 357
Stocking Options
Environmental Options
Media
Exclude
357Results
Applied FiltersRemove All

Showing
of 357
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
IC REG LINEAR 3.5V 200MA SOT23-5
ABLIC Inc.
2,998
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.5V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.8V 200MA SOT23-5
ABLIC Inc.
14,901
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.58V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.5V 200MA SOT23-5
ABLIC Inc.
6,076
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3V 200MA SOT23-5
ABLIC Inc.
17,029
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $0.96991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
HSNT-4-A
IC REG LIN 1.4V 200MA HSNT-4-A
ABLIC Inc.
10,000
In Stock
1 : $2.25000
Cut Tape (CT)
10,000 : $0.96991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.4V
-
0.99V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
HSNT-4-A
IC REG LINEAR 3V 200MA HSNT-4-A
ABLIC Inc.
10,000
In Stock
1 : $2.25000
Cut Tape (CT)
10,000 : $0.96991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
S-13R1G39-A4T2U3
IC REG LIN 3.3V 200MA HSNT-4-B
ABLIC Inc.
10,000
In Stock
1 : $2.25000
Cut Tape (CT)
10,000 : $1.04498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
S-13R1G39-A4T2U3
IC REG LINEAR 3V 200MA HSNT-4-B
ABLIC Inc.
9,900
In Stock
1 : $2.25000
Cut Tape (CT)
10,000 : $0.59819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-B
HSNT-4-A
IC REG LIN 1.8V 200MA HSNT-4-A
ABLIC Inc.
9,470
In Stock
1 : $2.25000
Cut Tape (CT)
10,000 : $0.96991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.58V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
4-SMD, Flat Leads Exposed Pad
HSNT-4-A
SC-82AB
IC REG LINEAR 3.3V 200MA SC-82AB
ABLIC Inc.
7,090
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $0.96991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 2.5V 200MA SOT23-5
ABLIC Inc.
3,033
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 2.8V 200MA SC-82AB
ABLIC Inc.
3,000
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $0.62335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.33V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 2V 200MA SOT23-5
ABLIC Inc.
2,990
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.49V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 200MA SOT23-5
ABLIC Inc.
2,985
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 1.8V 200MA SC-82AB
ABLIC Inc.
2,970
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.58V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 1.2V 150MA SOT23-5
ABLIC Inc.
2,960
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.25V @ 100mA
150mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.2V 150MA SOT23-5
ABLIC Inc.
2,955
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.25V @ 100mA
150mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 2.7V 200MA SOT23-5
ABLIC Inc.
2,950
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.38V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 2V 200MA SC-82AB
ABLIC Inc.
2,949
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.49V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 1.8V 200MA SOT23-5
ABLIC Inc.
2,925
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.58V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3V 200MA SOT23-5
ABLIC Inc.
2,915
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-82AB
IC REG LINEAR 3.3V 200MA SC-82AB
ABLIC Inc.
2,910
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.32V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SC-82AB
IC REG LINEAR 2.8V 200MA SC-82AB
ABLIC Inc.
2,872
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.8V
-
0.33V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-82A, SOT-343
SC-82AB
SOT-23-5
IC REG LINEAR 2V 200MA SOT23-5
ABLIC Inc.
2,762
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2V
-
0.49V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 1.9V 200MA SOT23-5
ABLIC Inc.
2,467
In Stock
1 : $2.25000
Cut Tape (CT)
3,000 : $1.08463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.9V
-
0.58V @ 100mA
200mA
1.35 µA
-
Enable
Overcurrent, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 357

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.