Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 221
Stocking Options
Environmental Options
Media
Exclude
221Results
Applied FiltersRemove All

Showing
of 221
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
IC REG LINEAR 2.5V 250MA SOT23-3
ABLIC Inc.
3,343
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.5V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3.3V 250MA SOT23-3
ABLIC Inc.
3,000
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 2.9V 250MA SOT23-3
ABLIC Inc.
8,788
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.9V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3V 250MA SOT23-3
ABLIC Inc.
7,984
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 1.2V 250MA SOT23-3
ABLIC Inc.
7,312
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.2V
-
0.81V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 SMD
IC REG LINEAR 1.8V 250MA SNT-6A
ABLIC Inc.
4,978
In Stock
1 : $1.75000
Cut Tape (CT)
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.8V
-
0.5V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
SOT-23-3
IC REG LINEAR 2.8V 250MA SOT23-3
ABLIC Inc.
2,913
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.8V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3.6V 250MA SOT23-3
ABLIC Inc.
2,822
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.6V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3.8V 250MA SOT23-3
ABLIC Inc.
3,000
In Stock
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
3.8V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 4.2V 250MA SOT23-3
ABLIC Inc.
3,000
In Stock
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
4.2V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 5V 250MA SOT23-3
ABLIC Inc.
1,217
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
6.5V
5V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-1131B54UA-N5NTFU
IC REG LINEAR 3.3V 250MA SOT89-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
1,000 : $0.86001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
IC REG LINEAR 2.7V 250MA SOT23-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
3,000 : $0.82029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
2.7V
-
0.36V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S-1131B54UA-N5NTFU
IC REG LINEAR 3V 250MA SOT89-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
1,000 : $0.86001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
TO-243AA
SOT-89-3
6 SMD
IC REG LINEAR 3.8V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.8V
-
0.23V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2.8V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2.8V
-
0.36V @ 100mA
250mA
1.5 µA
1.8 µA
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.2V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.2V
-
0.81V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.3V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.3V
-
0.73V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.4V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.4V
-
0.66V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.5V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.5V
-
0.53V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.6V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.6V
-
0.53V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.7V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.7V
-
0.5V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 1.9V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.9V
-
0.43V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
-
-
-
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
6 SMD
IC REG LINEAR 2V 250MA SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.80561
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
2V
-
0.43V @ 100mA
250mA
1.5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, Flat Leads
SNT-6A
Showing
of 221

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.