Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT-223-3
Diodes Incorporated
150,019
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT-223-3
Diodes Incorporated
61,826
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-ADJTRG1
IC REG LIN POS ADJ 1A SOT-223-3
Diodes Incorporated
65,337
In Stock
204,000
Factory
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT-223-3
Diodes Incorporated
8,013
In Stock
4,000
Factory
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT-223-3
Diodes Incorporated
3,374
In Stock
1 : $0.43000
Cut Tape (CT)
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117ID-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-3
Diodes Incorporated
19,378
In Stock
5,000
Factory
1 : $0.60000
Cut Tape (CT)
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117ID-5.0TRG1
IC REG LINEAR 5V 1A TO252-3
Diodes Incorporated
6,128
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117ID-2.5TRG1
IC REG LINEAR 2.5V 1A TO252-3
Diodes Incorporated
2,450
In Stock
5,000
Factory
1 : $0.60000
Cut Tape (CT)
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
2.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117ID-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
1,982
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-3
AZ1117IH-1.5TRG1
IC REG LINEAR 1.5V 1A SOT-223-3
Diodes Incorporated
0
In Stock
Check Lead Time
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
1.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-2.5TRG1
IC REG LINEAR 2.5V 1A SOT-223-3
Diodes Incorporated
0
In Stock
56,000
Factory
Check Lead Time
4,000 : $0.16691
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
2.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117ID-1.5TRG1
IC REG LINEAR 1.5V 1A TO252-3
Diodes Incorporated
0
In Stock
Check Lead Time
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
1.5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117ID-1.8TRG1
IC REG LINEAR 1.8V 1A TO252-3
Diodes Incorporated
0
In Stock
30,000
Factory
Check Lead Time
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
1.8V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
2DB1184Q-13
AZ1117ID-1.2TRG1
IC REG LINEAR 1.2V 1A TO252-3
Diodes Incorporated
0
In Stock
5,000
Factory
Check Lead Time
2,500 : $0.25728
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
15V
1.2V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 14

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.