Rohm Semiconductor Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,525 In Stock | 1 : $1.81000 Cut Tape (CT) 2,000 : $0.86713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 3.3V | - | - | 1A | 0.5 mA | 900 µA | - | - | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
4,566 In Stock | 1 : $1.94000 Cut Tape (CT) 2,000 : $0.93352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 42V | 5V | - | 0.75V @ 300mA | 500mA | 175 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
7,387 In Stock | 1 : $2.10000 Cut Tape (CT) 2,000 : $1.01940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
3,734 In Stock | 1 : $2.13000 Cut Tape (CT) 2,000 : $1.04392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 3.3V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 55dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,132 In Stock | 1 : $2.70000 Cut Tape (CT) 2,000 : $1.34675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 10V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
13,384 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.28384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.42V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
3,000 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.28384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1V | - | 1.1V @ 200mA | 200mA | 60 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
12,294 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.33367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.15V @ 100mA | 500mA | 80 µA | - | 68dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
6,793 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.41793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1A | 1A | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 6-SMD, Flat Leads Exposed Pad | 6-HVSOF | ||
2,657 In Stock | 1 : $0.96000 Cut Tape (CT) 2,500 : $0.42620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 500mA | 500mA | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,952 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.49072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.92V @ 1A | 1A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,365 In Stock | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.54514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 0.9V @ 500mA | 500mA | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
5,416 In Stock | 1 : $1.23000 Cut Tape (CT) 2,500 : $0.55996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.9V @ 300mA | 300mA | - | 900 µA | - | Enable, Soft Start | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
21,959 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.54618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 5V | - | 0.92V @ 1A | 1A | 6 µA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
6,736 In Stock | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.62406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 3.3V | - | 0.92V @ 1A | 1A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,582 In Stock | 1 : $1.39000 Cut Tape (CT) 2,000 : $0.65229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 12V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
7,358 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.64868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.6V @ 1A | 1A | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,863 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.64868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.5V | 0.6V @ 1A | 1A | 0.25 mA | 500 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,258 In Stock | 1 : $1.42000 Cut Tape (CT) 2,500 : $0.65852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 8V | 1.5V | 7V | 0.93V @ 1.5A | 1.5A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
10,529 In Stock | 1 : $1.51000 Cut Tape (CT) 2,000 : $1.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | - | 46 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,556 In Stock | 1 : $1.51000 Cut Tape (CT) 2,000 : $0.70924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 33V | 20V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | 800 µA | 58dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,078 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.73431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 50mA | 50mA | 13 µA | 15 µA | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
14,970 In Stock | 1 : $1.74000 Cut Tape (CT) 2,000 : $0.83266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26.5V | 1V | 15V | 0.7V @ 500mA | 1A | - | 2.5 mA | - | Enable | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,832 In Stock | 1 : $1.74000 Cut Tape (CT) 2,000 : $0.83266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 5V | - | 0.5V @ 500mA | 1A | - | 2.5 mA | - | - | Over Current, Over Temperature | -25°C ~ 85°C (TA) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
4,446 In Stock | 1 : $1.87000 Cut Tape (CT) 2,000 : $0.90157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 33V | 18V | - | 2V @ 1A (Typ) | 1A | 8 mA | 800 µA | 61dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |