Power Relays, Over 2 Amps

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
SP-PC
SP2-P-DC12V
RELAY GEN PURPOSE DPDT 15A 12V
Panasonic Electric Works
323
In Stock
1 : $38.53000
Box
Box
Not For New Designs
Through Hole
12VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
25 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-L2-DC12V
RELAY GEN PURPOSE DPDT 15A 12V
Panasonic Electric Works
185
In Stock
1 : $42.42000
Box
Box
Not For New Designs
Socketable
12VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
25 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
172
In Stock
1 : $45.45000
Box
Box
Not For New Designs
Socketable
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC5V
RELAY GEN PURPOSE DPDT 15A 5V
Panasonic Electric Works
104
In Stock
1 : $48.81000
Box
Box
Not For New Designs
Socketable
5VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
60.2 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
0.5 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4
SP4-P-DC5V
RELAY GEN PURPOSE 4PDT 10A 5V
Panasonic Electric Works
114
In Stock
1 : $57.26000
Box
Box
Not For New Designs
Through Hole
5VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
60.2 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-L2-DC5V
RELAY GEN PURPOSE DPDT 15A 5V
Panasonic Electric Works
119
In Stock
1 : $43.14000
Box
Box
Not For New Designs
Socketable
5VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
60.2 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP-PC
SP2-P-DC5V
RELAY GEN PURPOSE DPDT 15A 5V
Panasonic Electric Works
143
In Stock
1 : $45.45000
Box
Box
Not For New Designs
Through Hole
5VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
60.2 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC5V
RELAY GEN PURPOSE 4PDT 10A 5V
Panasonic Electric Works
122
In Stock
1 : $56.15000
Box
Box
Not For New Designs
Socketable
5VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
60.2 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-L2-DC6V
RELAY GEN PURPOSE DPDT 15A 6V
Panasonic Electric Works
191
In Stock
1 : $38.92000
Box
Box
Not For New Designs
Socketable
6VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
50 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
4.2 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
41
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Socketable
24VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
12.5 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-DC12V
RELAY GEN PURPOSE DPDT 15A 12V
Panasonic Electric Works
38
In Stock
1 : $44.65000
Box
Box
Not For New Designs
Socketable
12VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
25 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP2-L2-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
35
In Stock
1 : $49.59000
Box
Box
Not For New Designs
Socketable
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4
SP4-PL2-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
81
In Stock
1 : $55.17000
Box
Box
Not For New Designs
Through Hole
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Latching, Dual Coil
-
PC Pin
-
-
8.4 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
44
In Stock
1 : $64.46000
Box
Box
Not For New Designs
Socketable
24VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
12.5 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
16.8 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP-PC
SP2-P-DC48V
RELAY GEN PURPOSE DPDT 15A 48V
Panasonic Electric Works
31
In Stock
1 : $44.62000
Box
Box
Not For New Designs
Through Hole
48VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
6.2 mA
Non Latching
-
PC Pin
-
-
33.6 VDC
4.8 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
29
In Stock
1 : $56.36000
Box
Box
Not For New Designs
Socketable
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
49
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Socketable
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4-PL2-DC5V
SP4-PL2-DC5V
RELAY GEN PURPOSE 4PDT 10A 5V
Panasonic Electric Works
20
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Through Hole
5VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
60.2 mA
Latching, Dual Coil
-
PC Pin
-
-
3.5 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP-PC
SP2-P-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
0
In Stock
1 : $52.01000
Box
Box
Not For New Designs
Through Hole
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP-PC
SP2-PL2-DC24V
RELAY GEN PURPOSE DPDT 15A 24V
Panasonic Electric Works
0
In Stock
1 : $52.01000
Box
Box
Not For New Designs
Through Hole
24VDC
DPDT (2 Form C)
15 A
250VAC, 30VDC - Max
3750VA, 450W
12.5 mA
Latching, Dual Coil
-
PC Pin
-
-
16.8 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4
SP4-PL2-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
0
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Through Hole
24VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
12.5 mA
Latching, Dual Coil
-
PC Pin
-
-
16.8 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-L2-DC48V
RELAY GEN PURPOSE 4PDT 10A 48V
Panasonic Electric Works
2
In Stock
1 : $65.40000
Box
Box
Not For New Designs
Socketable
48VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
6.2 mA
Latching, Dual Coil
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
33.6 VDC
-
30 ms
30 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP2-DC Series
SP4-DC5V
RELAY GEN PURPOSE 4PDT 10A 5V
Panasonic Electric Works
0
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Socketable
5VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
60.2 mA
Non Latching
-
Plug In, Quick Connect - 0.187" (4.7mm)
-
-
3.5 VDC
0.5 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4-P-DC12V
SP4-P-DC12V
RELAY GEN PURPOSE 4PDT 10A 12V
Panasonic Electric Works
0
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Through Hole
12VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
25 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
SP4
SP4-P-DC24V
RELAY GEN PURPOSE 4PDT 10A 24V
Panasonic Electric Works
0
In Stock
1 : $65.52000
Box
Box
Not For New Designs
Through Hole
24VDC
4PDT (4 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
12.5 mA
Non Latching
-
PC Pin
-
-
16.8 VDC
2.4 VDC
30 ms
20 ms
-50°C ~ 60°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
Showing
of 50

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.