Panasonic Electric Works Power Relays, Over 2 Amps

Results: 3,151
Stocking Options
Environmental Options
Media
Exclude
3,151Results
Applied FiltersRemove All

Showing
of 3,151
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ALQ105
ALQ3F12
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
30,595
In Stock
1 : $1.97000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ312
ALQ312
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
6,409
In Stock
1 : $2.06000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ324
ALQ324
RELAY GEN PURPOSE SPST 10A 24V
Panasonic Electric Works
5,394
In Stock
1 : $2.06000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
8.3 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ105
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
27,911
In Stock
1 : $2.36000
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ124
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
3,035
In Stock
1 : $2.36000
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALDP124W
ALDP124W
RELAY GEN PURPOSE SPST 5A 24V
Panasonic Electric Works
2,938
In Stock
1 : $2.74000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
8.3 mA
Non Latching
-
PC Pin
-
Class E
18 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALDP109W
ALDP109W
RELAY GEN PURPOSE SPST 5A 9V
Panasonic Electric Works
2,431
In Stock
1 : $3.02000
Box
Box
Active
Through Hole
9VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
22.2 mA
Non Latching
-
PC Pin
-
Class E
6.75 VDC
0.45 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
JW1AFSN Series
JW1AFSN-DC24V-F
RELAY GEN PURPOSE SPST 10A 24V
Panasonic Electric Works
20,153
In Stock
1 : $3.71000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
250VAC, 30VDC - Max
2500VA, 300W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
CQC, CSA, UR, VDE
General Purpose
-
-
JW1AFSN Series
JW1FSN-DC12V
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
10,629
In Stock
1 : $4.12000
Bulk
Bulk
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
44 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
JW1AFSN Series
JW2SN-DC12V
RELAY GEN PURPOSE DPDT 5A 12V
Panasonic Electric Works
6,189
In Stock
1 : $4.25000
Box
Box
Active
Through Hole
12VDC
DPDT (2 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
44 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
ALZ52xxx
ALZ52B05
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
9,179
In Stock
1 : $4.44000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
16 A
440VAC - Max
7040VA
80 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.5 VDC
0.5 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ12F12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
9,903
In Stock
1 : $4.48000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ11F12
ALZ11F12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
7,930
In Stock
1 : $4.48000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALQ112
ALQ112
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
7,914
In Stock
1 : $4.48000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
33.3 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
JW1AFSN Series
JW1AFSN-DC12V-F
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
5,649
In Stock
1 : $4.48000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
250VAC, 30VDC - Max
2500VA, 300W
44 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
CQC, CSA, UR, VDE
General Purpose
-
-
JW1AFSN Series
JW1FSN-DC24V
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
1,820
In Stock
1 : $4.51000
Bulk
Bulk
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
JW1FSN Series
JW1FSN-B-DC12V
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
14,222
In Stock
1 : $4.67000
Bulk
Bulk
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
44 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
ALZ12 Series
ALZ12F24
RELAY GEN PURPOSE SPDT 16A 24V
Panasonic Electric Works
1,482
In Stock
1 : $4.67000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALF1Pxx
ALF1P12
RELAY GEN PURPOSE SPST 20A 12V
Panasonic Electric Works
3,166
In Stock
1 : $4.88000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
250VAC - Max
5000VA
75 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
20 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
JW1AFSN Series
JW2SN-DC5V
RELAY GEN PURPOSE DPDT 5A 5V
Panasonic Electric Works
14,136
In Stock
1 : $4.92000
Bulk
Bulk
Active
Through Hole
5VDC
DPDT (2 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
106 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
3.5 VDC
0.5 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
JW2SN-DC24V
JW2SN-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
7,406
In Stock
1 : $5.31000
Bulk
Bulk
Active
Through Hole
24VDC
DPDT (2 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
JW1FSN Series
JW2SN-B-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
22,421
In Stock
1 : $5.35000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
ALZ52xxx
ALZ52F12
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
773
In Stock
1 : $5.60000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
440VAC - Max
7040VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALF1Pxx
ALF1P05
RELAY GEN PURPOSE SPST 20A 5V
Panasonic Electric Works
9,372
In Stock
1 : $5.63000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
20 A
250VAC - Max
5000VA
180 mA
Non Latching
-
PC Pin
-
-
3.5 VDC
0.5 VDC
20 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALF Series
ALF1T24
RELAY GEN PURPOSE SPST 20A 24V
Panasonic Electric Works
3,453
In Stock
1 : $5.75000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
20 A
250VAC - Max
5000VA
37.5 mA
Non Latching
-
PC Pin, Quick Connect - 0.250" (6.3mm)
-
-
16.8 VDC
2.4 VDC
20 ms
15 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 3,151

Panasonic Electric Works Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.