Through Hole Power Relays, Over 2 Amps

Results: 11,597
Stocking Options
Environmental Options
Media
Exclude
11,597Results
Applied FiltersRemove All

Showing
of 11,597
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ943-1AH-12DEF
AZ943-1AH-12DEF
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
8,661
In Stock
1 : $1.63000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
J1021CS312VDC45
J1021CS312VDC.45
RELAY GEN PURPOSE SPDT 3A 12V
CIT Relay and Switch
4,487
In Stock
1 : $1.72000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
3 A
300VAC, 150VDC - Max
900VA, 450W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus
General Purpose
-
-
J107F1CS1212VDC36
J107F1CS1212VDC.36
RELAY GEN PURPOSE SPDT 12A 12V
CIT Relay and Switch
33,522
In Stock
1 : $1.78000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1CH-12DE
RELAY GEN PURPOSE SPDT 10A 12V
American Zettler
17,202
In Stock
1 : $1.78000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-5DE
AZ943-1CH-5DE
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
10,265
In Stock
1 : $1.78000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1CH-24DE
RELAY GEN PURPOSE SPDT 10A 24V
American Zettler
23,724
In Stock
1 : $1.85000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ9375-1A-12DEF
AZ9375-1A-12DEF
RELAY GEN PURPOSE SPST 10A 12V
American Zettler
1,447
In Stock
1 : $1.90000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
4 ms
-40°C ~ 90°C
Silver Nickel (AgNi)
CSA, TUV, UL
General Purpose
-
-
J107F1CS1224VDC36
J107F1CS1224VDC.36
RELAY GEN PURPOSE SPDT 12A 24V
CIT Relay and Switch
18,243
In Stock
1 : $1.94000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALQ105
ALQ3F12
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
51,473
In Stock
1 : $1.97000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class F
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
J107F
J107F1CS125VDC.36
RELAY GEN PURPOSE SPDT 12A 5V
CIT Relay and Switch
3,242
In Stock
1 : $1.97000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
12 A
380VAC, 110VDC - Max
4560VA, 1320W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.5 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
J107F1CS2012VDC45
J107F1CS2012VDC.45
RELAY GEN PURPOSE SPDT 20A 12V
CIT Relay and Switch
2,005
In Stock
1 : $2.02000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
20 A
380VAC, 110VDC - Max
7600VA, 2200W
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-55°C ~ 125°C
Silver Tin Oxide (AgSnO)
cURus, TUV
General Purpose
-
-
ALQ324
ALQ324
RELAY GEN PURPOSE SPST 10A 24V
Panasonic Electric Works
5,755
In Stock
1 : $2.06000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
8.3 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ312
ALQ312
RELAY GEN PURPOSE SPST 10A 12V
Panasonic Electric Works
5,314
In Stock
1 : $2.06000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
9 VDC
0.6 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ305
ALQ305
RELAY GEN PURPOSE SPST 10A 5V
Panasonic Electric Works
1,583
In Stock
1 : $2.06000
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
G5Q-1A(4)-DC(12,24)
G5Q-1A4-EU DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
12,264
In Stock
1 : $2.08000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.75 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
PC236-1C-24S-X
PC236-1C-24S-X
RELAY GEN PURPOSE SPDT 20A 24V
Picker Components
3,690
In Stock
1 : $2.18000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC, 48VDC - Max
5540VA, 960W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus
General Purpose
-
-
G5LE-1A4-DC24
G5LE-1 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
45,278
In Stock
1 : $2.34000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
250VAC, 125VDC - Max
-
16.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
ALQ105
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
30,001
In Stock
1 : $2.36000
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ124
ALQ124
RELAY GEN PURPOSE SPDT 10A 24V
Panasonic Electric Works
457
In Stock
1 : $2.36000
Box
Box
Active
Through Hole
24VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
16.7 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
1.2 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
G5LE-1A4-DC24
G5LE-14 DC3
RELAY GEN PURPOSE SPDT 10A 3V
Omron Electronics Inc-EMC Div
6,568
In Stock
1 : $2.40000
Tray
Tray
Active
Through Hole
3VDC
SPDT (1 Form C)
10 A
250VAC, 125VDC - Max
-
133 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
2.25 VDC
0.3 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
4,878
In Stock
1 : $2.56000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
277VAC - Max
2770VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
PC323-24H-X
PC323-24H-X
RELAY TELECOM DPDT 2A 24V
Picker Components
2,804
In Stock
1 : $2.65000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
3 A
250VAC, 48VDC - Max
750VA, 144W
8.3 mA
Non Latching
-
PC Pin
-
Class B
18 VDC
2.4 VDC
4.5 ms
1.5 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
cURus
Telecom
-
-
G5LE-1A4-DC24
G5LE-1A4 DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
5,769
In Stock
1 : $2.72000
Tray
Tray
Last Time Buy
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
250VAC, 125VDC - Max
-
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
G5LE-1A4-DC24
G5LE-1A4 DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
5,033
In Stock
13,000
Factory
1 : $2.72000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
250VAC, 125VDC - Max
-
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
ALDP124W
ALDP124W
RELAY GEN PURPOSE SPST 5A 24V
Panasonic Electric Works
3,029
In Stock
1 : $2.74000
Box
Box
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
8.3 mA
Non Latching
-
PC Pin
-
Class E
18 VDC
1.2 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
Showing
of 11,597

Through Hole Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.