Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,297 In Stock | 1 : $6.68000 Cut Tape (CT) 1,500 : $4.38094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Analog Voltage | 0.4 V ~ 4.65 V | ±0.544PSI (±3.75kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | - | -40°C ~ 140°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | PG-DSOF-8-16 | ||
2,361 In Stock | 1 : $10.98000 Cut Tape (CT) 2,500 : $7.17422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-CLGA | CCLGA-7L | ||
33,811 In Stock | 1 : $14.35000 Cut Tape (CT) 1,000 : $9.91254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
33,595 In Stock | 1 : $16.90000 Cut Tape (CT) 3,600 : $11.19672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
0 In Stock Check Lead Time | 1 : $5.10000 Cut Tape (CT) 8,000 : $3.03447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
0 In Stock Check Lead Time | 1 : $7.70000 Cut Tape (CT) 4,000 : $4.88295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) |