Pressure Sensors, Transducers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,873
In Stock
1 : $13.55000
Cut Tape (CT)
2,500 : $7.44550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
Surface Mount
4-SMD Module
-
2,082
In Stock
1 : $20.98000
Cut Tape (CT)
2,500 : $11.54054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
Surface Mount
4-SMD Module
-
0
In Stock
1 : $14.53000
Cut Tape (CT)
5,000 : $7.72997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
Surface Mount
4-SMD Module
-
0
In Stock
1 : $33.10000
Cut Tape (CT)
2,500 : $18.34067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
24 b
±0.007PSI (±0.05kPa)
1.5V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
145.04PSI (1000kPa)
-20°C ~ 85°C
Surface Mount
4-SMD Module
-
Showing
of 4

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).