Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,867 In Stock | 1 : $19.52000 Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
0 In Stock Check Lead Time | 100 : $24.68250 Tape & Reel (TR) | Tape & Reel (TR) | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.17mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | 8-SOP |