Pressure Sensors, Transducers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ZPA4756-0311A-R
PRESSURE SENSOR 300-1100HPA SPSS
Murata Electronics
2,540
In Stock
1 : $14.89000
Cut Tape (CT)
3,000 : $8.93635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Industrial Automation
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Digital
24 b
±0.04%
1.7V ~ 3.6V
-
No Port
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD Module
Module
SCP1000-D01
SENSOR 17.4PSIA 16BIT
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
SPI
16 b
±0.029PSI (±0.2kPa)
2.4V ~ 3.3V
-
No Port
Standby Mode
SMD (SMT) Tab
290.08PSI (2000kPa)
-20°C ~ 70°C
Surface Mount
18-SMD Module
-
SCP1000-D11
SENSOR 17.4PSIA 16BIT
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Board Mount
Absolute
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
I2C
16 b
±0.029PSI (±0.2kPa)
2.4V ~ 3.3V
-
No Port
Standby Mode
SMD (SMT) Tab
290.08PSI (2000kPa)
-20°C ~ 70°C
Surface Mount
18-SMD Module
-
SENSOR 15.95PSIA 16BIT 8SMD
SENSOR 15.95PSIA 16BIT 8SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Board Mount
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
I2C, SPI
16 b
-
1.71V ~ 2V
-
No Port
-
-
145PSI (999.74kPa)
-40°C ~ 85°C
Surface Mount
8-SMD, No Lead
8-SMD
Showing
of 4

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.