Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : $3.68000 Tube | Tube | Active | Crystal | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
158 In Stock | 1 : $4.03000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead Exposed Pad | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
574 In Stock | 1 : $4.69000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
432 In Stock | 1 : $5.03000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 42mA | AEC-Q100 | Surface Mount | 6-VDFN | 6-CDFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
627 In Stock | 1 : $5.19000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 460 MHz | Enable/Disable | HCSL | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 42mA | - | Surface Mount | 6-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |