PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,602 In Stock | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.22430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 500 mA | 1 A | 25 A | 600 ms | 50 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.030" (0.75mm) | - | |||
24,679 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.28893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 3 A | 6 A | 50 A | 5 s | 8 mOhms | 50 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.043" (1.10mm) | - | |||
5,165 In Stock | 1 : $0.75000 Cut Tape (CT) 5,000 : $0.28294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 750 mA | 1.5 A | 25 A | 1 s | 30 mOhms | 165 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - | |||
1,861 In Stock | 1 : $0.93000 Cut Tape (CT) 5,000 : $0.35276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 1 A | 2 A | 25 A | 2 s | 30 mOhms | 150 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - | |||
4,905 In Stock | 1 : $0.63000 Cut Tape (CT) 5,000 : $0.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 1.5 A | 3 A | 50 A | 4 s | 20 mOhms | 120 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - | |||
7,569 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.36536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 2.5 A | 5 A | 50 A | 5 s | 8 mOhms | 60 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.043" (1.10mm) | - | |||
3,671 In Stock | 1 : $0.91000 Cut Tape (CT) 5,000 : $0.34943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 1.25 A | 2.5 A | 50 A | 3 s | 25 mOhms | 140 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - | |||
5,654 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.37387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 2 A | 4 A | 50 A | 5 s | 8 mOhms | 65 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.043" (1.10mm) | - | |||
4,892 In Stock | 1 : $0.93000 Cut Tape (CT) 3,000 : $0.37123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 1.75 A | 3.5 A | 50 A | 5 s | 8 mOhms | 70 mOhms | -40°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - |