PTC Resettable Fuses

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
6V9V15V
Current - Hold (Ih) (Max)
40 mA50 mA100 mA160 mA200 mA350 mA
Current - Trip (It)
120 mA150 mA250 mA400 mA500 mA750 mA
Current - Max
1 A3 A4 A8 A
Time to Trip
100 ms600 ms1 s
Resistance - Initial (Ri) (Min)
90 mOhms300 mOhms400 mOhms500 mOhms1 Ohms1.5 Ohms
Resistance - Post Trip (R1) (Max)
1.5 Ohms4 Ohms5 Ohms6 Ohms40 Ohms
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)0.065" L x 0.035" W (1.60mm x 0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
pts0603
PTS06039V020
PTC RESET FUSE 200MA 9V 0603
Eaton - Electronics Division
6,174
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.15186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9V
200 mA
500 mA
4 A
600 ms
300 mOhms
4 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.035" W (1.60mm x 0.90mm)
-
0.031" (0.80mm)
-
pts0603
PTS060315V005
PTC RESET FUSE 50MA 15V 0603
Eaton - Electronics Division
64,538
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.11616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
15V
50 mA
150 mA
1 A
1 s
1 Ohms
40 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.031" W (1.65mm x 0.80mm)
-
0.031" (0.80mm)
-
pts0603
PTS060315V004
PTC RESET FUSE 40MA 15V 0603
Eaton - Electronics Division
7,392
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.15330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
15V
40 mA
120 mA
1 A
1 s
1.5 Ohms
40 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.031" W (1.65mm x 0.80mm)
-
0.031" (0.80mm)
-
pts0603
PTS060315V010
PTC RESET FUSE 100MA 15V 0603
Eaton - Electronics Division
2,310
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.15330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
15V
100 mA
250 mA
3 A
1 s
500 mOhms
6 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.031" W (1.65mm x 0.80mm)
-
0.031" (0.80mm)
-
pts0603
PTS06036V035
PTC RESET FUSE 350MA 6V 0603
Eaton - Electronics Division
4,048
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.17297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
6V
350 mA
750 mA
8 A
100 ms
90 mOhms
1.5 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.035" W (1.60mm x 0.90mm)
-
0.031" (0.80mm)
-
pts0603
PTS06039V016
PTC RESET FUSE 160MA 9V 0603
Eaton - Electronics Division
2,087
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.11616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9V
160 mA
400 mA
4 A
1 s
400 mOhms
5 Ohms
-40°C ~ 85°C
-
Surface Mount
0603 (1608 Metric), Concave
0.065" L x 0.031" W (1.65mm x 0.80mm)
-
0.031" (0.80mm)
-
Showing
of 6

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.