PTC Resettable Fuses

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
6V9V24V
Current - Hold (Ih) (Max)
100 mA200 mA350 mA500 mA750 mA
Current - Trip (It)
300 mA500 mA750 mA1 A1.5 A
Time to Trip
0.05 s0.1 s0.2 s0.3 s1.5 s
Thickness (Max)
0.030" (0.75mm)0.039" (1.00mm)0.049" (1.25mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
ptsa0805
PTS08056V050
PTC RESET FUSE 6V 500MA 0805
Eaton - Electronics Division
6,931
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.23965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
6V
500 mA
1 A
100 A
0.2 s
-
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.049" (1.25mm)
-
ptsa0805
PTS08056V035
PTC RESET FUSE 6V 350MA 0805
Eaton - Electronics Division
3,240
In Stock
1 : $0.70000
Cut Tape (CT)
4,000 : $0.27532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
6V
350 mA
750 mA
100 A
0.1 s
-
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.030" (0.75mm)
-
ptsa0805
PTS080524V010
PTC RESET FUSE 24V 100MA 0805
Eaton - Electronics Division
4,606
In Stock
1 : $0.79000
Cut Tape (CT)
4,000 : $0.30257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
100 mA
300 mA
100 A
1.5 s
-
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
ptsa0805
PTS08056V075
PTC RESET FUSE 6V 750MA 0805
Eaton - Electronics Division
3,470
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.17675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
6V
750 mA
1.5 A
100 A
0.3 s
-
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.049" (1.25mm)
-
ptsa0805
PTS08059V020
PTC RESET FUSE 9V 200MA 0805
Eaton - Electronics Division
1,647
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.27735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
9V
200 mA
500 mA
100 A
0.05 s
-
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
ptsa0805
PTS08059V010
PTC RESET FUSE 9V 100MA 0805
Eaton - Electronics Division
0
In Stock
Check Lead Time
4,000 : $0.36205
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
9V
100 mA
-
100 A
-
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric)
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.039" (1.00mm)
-
Showing
of 6

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.