PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,931 In Stock | 1 : $1.19000 Cut Tape (CT) 1,500 : $0.50433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 300 mA | 600 mA | 20 A | 3 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.049" (1.25mm) | - | |||
5,695 In Stock | 1 : $1.24000 Cut Tape (CT) 1,000 : $0.55726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2.6 A | 5 A | 40 A | 5 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
3,710 In Stock | 1 : $1.24000 Cut Tape (CT) 1,000 : $0.55726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 3 A | 5 A | 40 A | 10 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.045" (1.15mm) | - | |||
4,183 In Stock | 1 : $1.37000 Cut Tape (CT) 1,500 : $0.58461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.5 A | 3 A | 40 A | 1 s | 70 mOhms | 180 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.061" (1.55mm) | - | |||
6,890 In Stock | 1 : $1.55000 Cut Tape (CT) 1,000 : $0.68870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 20 A | 500 ms | 130 mOhms | 900 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.079" (2.00mm) | - | |||
2,169 In Stock | 1 : $1.24000 Cut Tape (CT) 1,500 : $0.53131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.5 A | 3 A | 40 A | 1 s | 70 mOhms | 180 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
4,168 In Stock | 1 : $1.37000 Cut Tape (CT) 2,000 : $0.56508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 2 A | 4.2 A | 40 A | 3 s | 48 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.030" (0.75mm) | - | |||
3,264 In Stock | 1 : $1.58000 Cut Tape (CT) 1,500 : $0.67568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 5 A | 10 A | 100 A | 2 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
649 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $0.48751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 1.1 A | 2.2 A | 40 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.030" (0.75mm) | - | |||
0 In Stock Check Lead Time | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.52897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 550 mA | 1.1 A | 20 A | 5 s | 200 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.079" (2.00mm) | - | |||
0 In Stock Check Lead Time | 1 : $1.35000 Cut Tape (CT) 1,500 : $0.57504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 40 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.049" (1.25mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.70734 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 16V | 3 A | 5 A | 40 A | 10 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $0.70734 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 24V | 2.6 A | 5 A | 40 A | 5 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
0 In Stock Check Lead Time | 1,500 : $0.85733 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 6V | 5 A | 10 A | 100 A | 2 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.063" (1.60mm) | - | |||
0 In Stock | 1 : $1.19000 Cut Tape (CT) 1,000 : $0.53281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 16V | 3 A | 5 A | 40 A | 10 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2016 (5041 Metric), Concave | 0.200" L x 0.160" W (5.08mm x 4.07mm) | - | 0.061" (1.55mm) | - |