PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,081 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
2,035 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.18761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.5 A | 3 A | 20 A | 1.5 s | 40 mOhms | 120 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.059" (1.50mm) | - | |||
29,359 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 120 mA | 290 mA | 100 A | 200 ms | 1.4 Ohms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
16,112 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 500 mA | 100 A | 80 ms | 550 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
13,453 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 750 mA | 100 A | 100 ms | 250 mOhms | 1.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
12,698 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 100 A | 20 ms | 800 mOhms | 5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
8,619 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
5,808 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 300 mA | 100 A | 1.5 s | 1.6 Ohms | 15 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
5,028 In Stock | 1 : $0.33000 Cut Tape (CT) 5,000 : $0.12114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 160 mA | 370 mA | 100 A | 300 ms | 1.1 Ohms | 4.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.027" (0.68mm) | - | |||
3,449 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.13802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 140 mA | 340 mA | 10 A | 200 ms | 1.5 Ohms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.90mm) | - | |||
2,619 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.14079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 350 mA | 700 mA | 100 A | 100 ms | 320 mOhms | 1.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.027" (0.68mm) | - | |||
14,942 In Stock | 1 : $0.40000 Cut Tape (CT) 5,000 : $0.15048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 750 mA | 1.5 A | 100 A | 100 ms | 90 mOhms | 290 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.033" (0.85mm) | - | |||
64,844 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.11760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15V | 50 mA | 150 mA | 1 A | 1 s | 1 Ohms | 40 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.031" W (1.65mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
7,959 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.15521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15V | 40 mA | 120 mA | 1 A | 1 s | 1.5 Ohms | 40 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.031" W (1.65mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
6,430 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.15521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 9V | 200 mA | 500 mA | 4 A | 600 ms | 300 mOhms | 4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.035" W (1.60mm x 0.90mm) | - | 0.031" (0.80mm) | - | |||
3,045 In Stock | 1 : $0.42000 Cut Tape (CT) 5,000 : $0.15521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15V | 100 mA | 250 mA | 3 A | 1 s | 500 mOhms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.031" W (1.65mm x 0.80mm) | - | 0.031" (0.80mm) | - | |||
7,629 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.17841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.042" (1.06mm) | - | |||
12,739 In Stock | 1 : $0.45000 Cut Tape (CT) 5,000 : $0.17056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1 A | 1.8 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.88mm) | - | |||
4,428 In Stock | 1 : $0.47000 Cut Tape (CT) 5,000 : $0.14343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 350 mA | 750 mA | 8 A | 100 ms | 90 mOhms | 1.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.035" W (1.60mm x 0.90mm) | - | 0.031" (0.80mm) | - | |||
27,707 In Stock | 1 : $0.51000 Cut Tape (CT) 5,000 : $0.22709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 500 mA | 1 A | 25 A | 600 ms | 50 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.030" (0.75mm) | - | |||
7,006 In Stock | 1 : $0.62000 Cut Tape (CT) 4,000 : $0.24262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 500 mA | 1 A | 100 A | 0.2 s | - | - | - | - | - | - | Surface Mount | 0805 (2012 Metric) | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.049" (1.25mm) | - | |||
24,679 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.29252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 3 A | 6 A | 50 A | 5 s | 8 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.043" (1.10mm) | - | |||
9,773 In Stock | 1 : $0.69000 Cut Tape (CT) 4,000 : $0.26651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16V | 100 mA | 600 mA | 40 A | 1.5 s | 1 Ohms | 10 Ohms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0805 (2012 Metric), Concave | 0.089" L x 0.059" W (2.25mm x 1.50mm) | - | 0.031" (0.80mm) | - | |||
3,351 In Stock | 1 : $0.71000 Cut Tape (CT) 4,000 : $0.27874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6V | 350 mA | 750 mA | 100 A | 0.1 s | - | - | - | - | - | - | Surface Mount | 0805 (2012 Metric) | 0.085" L x 0.053" W (2.15mm x 1.35mm) | - | 0.030" (0.75mm) | - | |||
5,165 In Stock | 1 : $0.76000 Cut Tape (CT) 5,000 : $0.28646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8V | 750 mA | 1.5 A | 25 A | 1 s | 30 mOhms | 165 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.071" L x 0.039" W (1.80mm x 1.00mm) | - | 0.039" (1.00mm) | - |