PTC Resettable Fuses

Results: 1,097
Stocking Options
Environmental Options
Media
Exclude
1,097Results
Applied FiltersRemove All

Showing
of 1,097
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Resistance - 25°C (Typ)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
MF-MSMF Series Style 1
PTC RESET FUSE 60V 100MA 1812
Bourns Inc.
551,769
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.27256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
100 mA
300 mA
40 A
1.5 s
700 mOhms
15 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 30V 300MA 1812
Bourns Inc.
152,536
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.27256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
300 mA
600 mA
10 A
100 ms
300 mOhms
3 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
Multifuse MF NSMF
PTC RESET FUSE 24V 200MA 1206
Bourns Inc.
113,803
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
200 mA
460 mA
10 A
600 ms
600 mOhms
2.6 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.033" (0.85mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 60V 140MA 1812
Bourns Inc.
77,175
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.27256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
140 mA
340 mA
40 A
150 ms
400 mOhms
6.5 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 13.2V 750MA 1812
Bourns Inc.
72,596
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.26352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
750 mA
1.5 A
100 A
200 ms
110 mOhms
450 mOhms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.033" (0.85mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 15V 500MA 1812
Bourns Inc.
71,722
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.26352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
500 mA
1 A
100 A
150 ms
150 mOhms
1 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.033" (0.85mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 30V 200MA 1812
Bourns Inc.
58,691
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.27256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
80 A
60 ms
400 mOhms
6 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
MF-PSMF010 Series
PTC RESET FUSE 15V 100MA 0805
Bourns Inc.
43,464
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
15V
100 mA
300 mA
40 A
1.5 s
1 Ohms
7.5 Ohms
-
-40°C ~ 85°C
-
-
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.033" (0.85mm)
-
MF-PSMF010 Series
PTC RESET FUSE 6V 500MA 0805
Bourns Inc.
33,945
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
500 mA
1 A
40 A
100 ms
150 mOhms
900 mOhms
-
-40°C ~ 85°C
-
-
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.033" (0.85mm)
-
Multifuse MF NSMF
PTC RESET FUSE 6V 1.5A 1206
Bourns Inc.
30,390
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.25124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
100 A
300 ms
30 mOhms
130 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.028" (0.70mm)
-
Multifuse MF NSMF
PTC RESET FUSE 30V 120MA 1206
Bourns Inc.
140,248
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.26388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
120 mA
290 mA
10 A
200 ms
1.35 Ohms
8.5 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.043" (1.10mm)
-
Multifuse MF NSMF
PTC RESET FUSE 13.2V 500MA 1206
Bourns Inc.
68,809
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.26388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1 A
100 A
100 ms
150 mOhms
700 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.033" (0.85mm)
-
MF-USMF Series
PTC RESET FUSE 30V 100MA 1210
Bourns Inc.
167,581
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.27647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
300 mA
10 A
600 ms
800 mOhms
15 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MF-USMF Series
PTC RESET FUSE 30V 50MA 1210
Bourns Inc.
82,251
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.27647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
50 mA
150 mA
10 A
1.5 s
2.8 Ohms
50 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MF-USMF Series
PTC RESET FUSE 30V 200MA 1210
Bourns Inc.
75,136
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
200 mA
400 mA
10 A
20 ms
400 mOhms
5 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MF-USMF Series
PTC RESET FUSE 13.2V 500MA 1210
Bourns Inc.
73,357
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1 A
40 A
100 ms
180 mOhms
900 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MF-SM050-2
PTC RESET FUSE 60V 500MA 2SMD
Bourns Inc.
100,216
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.31621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
500 mA
1 A
40 A
4 s
350 mOhms
1.4 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.287" L x 0.214" W (7.31mm x 5.44mm)
-
0.125" (3.18mm)
-
MF-SM030 thru 125, 260, 300
PTC RESET FUSE 60V 300MA 2SMD
Bourns Inc.
40,612
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.31621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
300 mA
600 mA
40 A
3 s
900 mOhms
4.8 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.287" L x 0.214" W (7.31mm x 5.44mm)
-
0.125" (3.18mm)
-
MF-SM030 thru 125, 260, 300
PTC RESET FUSE 30V 1.1A 2SMD
Bourns Inc.
26,614
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.31621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
1.1 A
2.2 A
80 A
500 ms
120 mOhms
480 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.287" L x 0.214" W (7.31mm x 5.44mm)
-
0.118" (3.00mm)
-
MF-SM030 thru 125, 260, 300
PTC RESET FUSE 30V 750MA 2SMD
Bourns Inc.
25,909
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.31621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
750 mA
1.5 A
80 A
300 ms
230 mOhms
1 Ohms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.287" L x 0.214" W (7.31mm x 5.44mm)
-
0.125" (3.18mm)
-
MF-R050
PTC RESET FUSE 60V 500MA RADIAL
Bourns Inc.
24,746
In Stock
1 : $0.80000
Bulk
Bulk
Active
Polymeric
60V
500 mA
1 A
40 A
4 s
410 mOhms
1.17 Ohms
-
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
0.539" (13.70mm)
-
0.201" (5.10mm)
MF-MSMF Series Style 1
PTC RESET FUSE 24V 750MA 1812
Bourns Inc.
79,077
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.34222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
40 A
200 ms
110 mOhms
450 mOhms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.033" (0.85mm)
-
MF-SM030 thru 125, 260, 300
PTC RESET FUSE 33V 1.1A 2SMD
Bourns Inc.
64,663
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.34222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.1 A
2.2 A
40 A
500 ms
120 mOhms
410 mOhms
-
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
2-SMD
0.287" L x 0.214" W (7.31mm x 5.44mm)
-
0.118" (3.00mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 60V 200MA 1812
Bourns Inc.
63,719
In Stock
1 : $0.83000
Cut Tape (CT)
1,500 : $0.35399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
60V
200 mA
400 mA
40 A
150 ms
400 mOhms
6 Ohms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.043" (1.10mm)
-
MF-MSMF Series Style 1
PTC RESET FUSE 16V 1.1A 1812
Bourns Inc.
60,320
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.34222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
1.1 A
2.2 A
100 A
300 ms
40 mOhms
210 mOhms
-
-40°C ~ 85°C
Automotive
-
AEC-Q200
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.033" (0.85mm)
-
Showing
of 1,097

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.