DPST-NO Pushbutton Switches

Results: 1,941
Stocking Options
Environmental Options
Media
Exclude
1,941Results
Applied FiltersRemove All

Showing
of 1,941
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
PB400xxQR1BLK
SWITCH PB DPST 3A 30V
E-Switch
5,623
In Stock
1 : $4.13000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPST-NO
Off-Mom
3A (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
-
-
-
-5°C ~ 60°C
PVA1 OA H1 1.2N V2
SWITCH PUSH DPST-NO 0.1A 32V
C&K
6,075
In Stock
1 : $4.47000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom
100mA (DC)
-
32 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
-
-40°C ~ 85°C
PVA1 OA H2
SWITCH PUSH DPST-NO 0.1A 32V
C&K
2,948
In Stock
1 : $4.47000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom
100mA (DC)
-
32 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
-
-40°C ~ 85°C
K12GOBK1
SWITCH PUSHBUTTON SPDT 0.1A 30V
C&K
4,088
In Stock
55,000
Factory
1 : $7.82000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom-Mom
100mA (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
IP40
Tactile Feedback
-
-40°C ~ 85°C
GPB527A202BB
SWITCH PUSH DPST-NO 10A 125V
CW Industries
1,268
In Stock
1 : $10.92000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
C2U
SWITCH HANDHELD PB DPST 2A 125V
Omron Electronics Inc-EMC Div
204
In Stock
1,410
Factory
1 : $359.01000
Bulk
Bulk
Active
Free Hanging
Standard
DPST-NO
Off-Mom
2A (AC/DC)
125 V
30 V
Round, Button
No Marking
-
-
-
Wire Leads
-
-
-
-10°C ~ 40°C
(PB,BP)400xxQX
SWITCH PB DPST 3A 30V
E-Switch
552
In Stock
1 : $3.91000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPST-NO
Off-Mom
3A (DC)
-
30 V
Plunger for Cap
No Marking
-
-
-
PC Pin
-
-
-
-5°C ~ 60°C
PVA1 OA H4
SWITCH PUSH DPST-NO 0.1A 32V
C&K
1,842
In Stock
1 : $4.47000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom
100mA (DC)
-
32 V
Square, Plunger
No Marking
White
-
-
PC Pin
-
-
-
-40°C ~ 85°C
PVA1 OA H3 1.2N V2
SWITCH PUSH DPST-NO 0.1A 32V
C&K
1,718
In Stock
1 : $4.47000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom
100mA (DC)
-
32 V
Plunger for Cap
No Marking
White
-
-
PC Pin
-
-
-
-40°C ~ 85°C
PR14EC1000-136/ACC-F03-1
SWITCH PUSH DPST-NO 16A 125V
E-Switch
626
In Stock
1 : $4.69000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard, Illuminated
DPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Green
Neon, Green
125 VAC
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
PVC Cap and Frame
Circular - 25.00mm Dia
-20°C ~ 105°C
PR14EC1100
SWITCH PUSH DPST-NO 16A 125V
E-Switch
6,240
In Stock
1 : $4.76000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
16A (AC)
125 V
-
Round, Button
No Marking
Black
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
K12GO NT 1.5 3.5-7N
SWITCH PUSHBUTTON SPDT 0.1A 30V
C&K
5,275
In Stock
1 : $8.00000
Bulk
Bulk
Active
Through Hole
Keyswitch
DPST-NO
Off-Mom-Mom
100mA (DC)
-
30 V
Round, Button
No Marking
White
-
-
PC Pin
IP40
Tactile Feedback
-
-40°C ~ 85°C
E921 Series
SWITCH PUSH DPST-NO 250MA 120V
Switchcraft Inc.
28
In Stock
1 : $149.21000
Bulk
Bulk
Active
Free Hanging
Standard
DPST-NO
Off-Mom
250mA (AC)
120 V
-
Round, Button
No Marking
Yellow
-
-
Cable Leads
-
Tactile Feedback
-
-25°C ~ 75°C
PA41EC1100
SWITCH PUSH DPST-NO 16A 125V
E-Switch
3,983
In Stock
1 : $5.19000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
16A (AC)
125 V
-
Rectangular, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.00mm x 13.00mm
-20°C ~ 65°C
HY37-6E6-011-0211
SWITCH PUSH DPST-NO 17A 125V
E-Switch
134
In Stock
1 : $10.03000
Bulk
-
Bulk
Active
Surface Mount
Standard
DPST-NO
Off-Mom
17A (AC)
125 V
-
Rectangular, Button
No Marking
Black
-
-
SMD (SMT) Tab
-
Lockable
-
0°C ~ 65°C
GPB527A202BR
SWITCH PUSH DPST-NO 10A 125V
CW Industries
135
In Stock
1 : $12.19000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
10A (AC/DC)
125 V
28 V
Round, Button
No Marking
Red
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-25°C ~ 85°C
LP6OA2ASRG
SWITCH PUSH DPST-NO 12MA 12V
E-Switch
1,673
In Stock
1 : $13.36000
Bulk
Bulk
Active
Through Hole
Standard, Illuminated
DPST-NO
Off-Mom
12mA (DC)
-
12 V
Square, Button
No Marking
Clear
LED, Green/Red
1.95, 2 VDC
PC Pin
-
-
-
-20°C ~ 70°C
H8351ABBB
SWITCH PUSH DPST-NO 12A 250V
Bulgin
931
In Stock
1 : $13.62000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
12A (AC)
250 V
-
Rectangular, Button
No Marking
Black
-
-
Quick Connect - 0.187" (4.7mm)
IP40
-
Rectangular - 19.30mm x 12.90mm
-
A9PS26-0011
SWITCH PUSH DPST-NO 0.1A 28V
Omron Electronics Inc-EMC Div
734
In Stock
1 : $16.54000
Bulk
Bulk
Active
Through Hole
Standard
DPST-NO
Off-Mom
100mA (AC/DC)
28 V
28 V
Plunger for Cap
No Marking
-
-
-
PC Pin
IP64 - Dust Tight, Water Resistant
Sealed - Flux Protection
-
-20°C ~ 80°C
C7051AFBR
SWITCH PUSH DPST-NO 16A 250V
Bulgin
545
In Stock
1 : $18.33000
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
DPST-NO
Off-Mom
16A (AC)
250 V
-
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
IP40
-
Circular - 25.00mm Dia
-
EP21SD1CQE
SWITCH PUSH DPST-NO 1A 120V
C&K
381
In Stock
1 : $22.70000
Bulk
Bulk
Active
Through Hole
Standard
DPST-NO
Off-Mom
1A (AC/DC)
120 V
28 V
Round, Plunger
No Marking
Black
-
-
PC Pin
IP57 - Dust Protected, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
0041.9147.3317
SWITCH PUSH DPST-NO 200MA 60V
SCHURTER Inc.
116
In Stock
1 : $24.00000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
DPST-NO
Off-Mom
200mA (AC/DC)
60 V
50 V
Square, Button
No Marking
Red
LED, Red
1.9 VDC
PC Pin
IP40
-
Circular - 8.00mm Dia
-25°C ~ 60°C
EP21SD1ABE
SWITCH PUSH DPST-NO 0.4VA 20V
C&K
174
In Stock
1 : $28.38000
Bulk
Bulk
Active
Through Hole, Right Angle
Standard
DPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Round, Plunger
No Marking
Black
-
-
PC Pin
IP57 - Dust Protected, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
FP21SPA1B1TP00
SWITCH PUSH DPST-NO 0.4VA 28V
C&K
338
In Stock
1 : $13.43000
Tray
Tray
Active
Through Hole, Right Angle
Standard
DPST-NO
Off-Mom
0.4VA (AC/DC)
28 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
-
-20°C ~ 80°C
FP21SPC1B1TP00
SWITCH PUSH DPST-NO 0.4VA 28V
C&K
485
In Stock
1 : $18.31000
Tray
Tray
Active
Through Hole
Standard
DPST-NO
Off-Mom
0.4VA (AC/DC)
28 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
-
-20°C ~ 80°C
Showing
of 1,941

DPST-NO Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.