Rectangular Cable Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,463 In Stock | 1 : $6.20000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.049" (1.25mm) | - | 0.164' (50.00mm, 1.97") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
2,311 In Stock | 1 : $6.79000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.049" (1.25mm) | - | 0.492' (150.00mm, 5.91") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
192 In Stock | 1 : $6.79000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.049" (1.25mm) | - | 0.328' (100.00mm, 3.94") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) | |||
4,873 In Stock | 1 : $7.09000 Bag | Bag | Active | Socket to Socket | 4 | 1 | 0.049" (1.25mm) | - | 0.984' (300.00mm, 11.81") | Friction Lock | Black, Individual | Unshielded | - | Crimp | Tin | 35.4µin (0.90µm) |