Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,261
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.36365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
11,777
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.33824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
CONN PLUG 10POS DUAL 0.5MM SMD
DF23C-10DP-0.5V(51)
CONN PLUG 10POS DUAL 0.5MM SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
2,000 : $0.33847
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
1.5mm
0.047" (1.20mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.