Arrays, Edge Type, Mezzanine (Board to Board)

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5050660622
5050660622
CONN RCPT 6POS SMD GOLD
Molex
19,734
In Stock
1 : $0.58000
Cut Tape (CT)
8,000 : $0.30346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050661222
5050661222
CONN RCPT 12POS SMD GOLD
Molex
13,149
In Stock
1 : $1.04000
Cut Tape (CT)
8,000 : $0.54906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
12
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
50506640x0
5050664022
CONN RCPT 40POS SMD GOLD
Molex
8,798
In Stock
1 : $1.37000
Cut Tape (CT)
8,000 : $0.74552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050663022
5050663022
CONN RCPT 30POS SMD GOLD
Molex
22,952
In Stock
1 : $1.39000
Cut Tape (CT)
8,000 : $0.73572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050662422
5050662422
CONN RCPT 24POS SMD GOLD
Molex
1,490
In Stock
1 : $1.62000
Cut Tape (CT)
8,000 : $0.69030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
24
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050661422
5050661422
CONN RCPT 14POS SMD GOLD
Molex
30,959
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050661022
5050661022
CONN RCPT 10POS SMD GOLD
Molex
44,569
In Stock
1 : $1.02000
Cut Tape (CT)
8,000 : $0.53926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050662022
5050662022
CONN RCPT 20POS SMD GOLD
Molex
12,060
In Stock
1 : $1.24000
Cut Tape (CT)
8,000 : $0.65260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050663422
5050663422
CONN RCPT 34POS SMD GOLD
Molex
8,421
In Stock
1 : $1.45000
Cut Tape (CT)
8,000 : $0.76539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050665022
5050665022
CONN RCPT 50POS SMD GOLD
Molex
2,474
In Stock
1 : $1.64000
Cut Tape (CT)
8,000 : $0.72428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
50
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050664222
5050664222
CONN RCPT 42POS SMD GOLD
Molex
39,268
In Stock
1 : $1.85000
Cut Tape (CT)
8,000 : $0.86913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
42
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050664822
5050664822
CONN RCPT 48POS SMD GOLD
Molex
5,986
In Stock
1 : $2.41000
Cut Tape (CT)
8,000 : $0.94156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
48
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050665422
5050665422
CONN RCPT 54POS SMD GOLD
Molex
4,841
In Stock
1 : $1.70000
Cut Tape (CT)
8,000 : $0.74842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
54
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
5050662222
5050662222
CONN RCPT 22POS SMD GOLD
Molex
7,915
In Stock
1 : $1.49000
Cut Tape (CT)
8,000 : $0.53114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
22
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
50506630x0
5050663020
CONN RCPT 30POS SMD GOLD
Molex
0
In Stock
436,689
Marketplace
48,000 : $0.88858
Tape & Reel (TR)
200 : $0.67860
Strip
Tape & Reel (TR)
Strip
Obsolete
Receptacle, Center Strip Contacts
30
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5050661420
5050661420
CONN RCPT 14POS SMD GOLD
Molex
0
In Stock
153,739
Marketplace
48,000 : $0.57749
Tape & Reel (TR)
90 : $1.40944
Strip
Tape & Reel (TR)
Strip
Obsolete
Receptacle, Center Strip Contacts
14
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5050661622
5050661622
CONN RCPT 16POS SMD GOLD
Molex
0
In Stock
Check Lead Time
1 : $1.08000
Cut Tape (CT)
64,000 : $0.47947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
16
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.023" (0.59mm)
0.35 B/B REC ASSY 8CKT EMBSTP PK
5050660822
0.35 B/B REC ASSY 8CKT EMBSTP PK
Molex
0
In Stock
Check Lead Time
64,000 : $0.27193
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Center Strip Contacts
8
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
3.94µin (0.100µm)
0.6mm
0.023" (0.59mm)
CONN RCPT 10POS SMD GOLD
5050661020
CONN RCPT 10POS SMD GOLD
Molex
0
In Stock
48,000 : $0.47731
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
50506612x0
5050661220
CONN RCPT 12POS SMD GOLD
Molex
0
In Stock
48,000 : $0.57222
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
12
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
CONN RCPT 20POS SMD GOLD
5050662020
CONN RCPT 20POS SMD GOLD
Molex
0
In Stock
48,000 : $0.61691
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
20
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
035 BB REC ASSY 24CKT
5050662420
035 BB REC ASSY 24CKT
Molex
0
In Stock
48,000 : $0.64943
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
24
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5050660610
5050660610
CONN RCPT 6POS SMD GOLD
Molex
0
In Stock
3,000 : $0.71665
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
50506612x0
5050661210
CONN RCPT 12POS SMD GOLD
Molex
0
In Stock
3,000 : $0.73710
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
12
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
50506616x0
5050661610
CONN RCPT 16POS SMD GOLD
Molex
0
In Stock
3,000 : $0.74718
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Center Strip Contacts
16
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
Showing
of 32

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.