0.031" (0.80mm) Headers, Male Pins

Results: 2,267
Stocking Options
Environmental Options
Media
Exclude
2,267Results
Applied FiltersRemove All

Showing
of 2,267
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BM02B-SURS-TF(LF)(SN)
CONN HEADER SMD 2POS 0.8MM
JST Sales America Inc.
7,684
In Stock
1 : $0.70365
Cut Tape (CT)
2,500 : $0.34375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM03B-SURS-TF(LF)(SN)
CONN HEADER SMD 3POS 0.8MM
JST Sales America Inc.
14,046
In Stock
1 : $0.74000
Cut Tape (CT)
2,500 : $0.38787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM04B-SURS-TF(LF)(SN)
CONN HEADER 4POS .8MM TIN
JST Sales America Inc.
38,074
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.41808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
sm02b-surs-tf(lf)(sn)
CONN HEADER SMD R/A 2POS 0.8MM
JST Sales America Inc.
12,770
In Stock
1 : $1.02000
Cut Tape (CT)
3,500 : $0.48817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM05B-SURS-TF(LF)(SN)
CONN HEADER SMD 5POS 0.8MM
JST Sales America Inc.
6,043
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.51723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM06B-SURS-TF(LF)(SN)
CONN HEADER SMD 6POS 0.8MM
JST Sales America Inc.
5,950
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.52458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
BM08B-SURS-TF(LF)(SN)
CONN HEADER SMD 8POS 0.8MM
JST Sales America Inc.
19,825
In Stock
1 : $1.10589
Cut Tape (CT)
2,500 : $0.54039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM03B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
10,335
In Stock
1 : $1.12000
Cut Tape (CT)
3,500 : $0.52883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
455-3589-2-ND
CONN HEADER SMD R/A 4POS 0.8MM
JST Sales America Inc.
4,789
In Stock
1 : $1.27000
Cut Tape (CT)
3,500 : $0.60765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM05B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 5POS 0.8MM
JST Sales America Inc.
4,292
In Stock
1 : $1.40000
Cut Tape (CT)
3,500 : $0.66851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM06B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 6POS 0.8MM
JST Sales America Inc.
4,194
In Stock
1 : $1.53000
Cut Tape (CT)
3,500 : $0.73111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
SM10B-SURS-TF(LF)(SN)
CONN HEADER SMD R/A 10POS 0.8MM
JST Sales America Inc.
9,990
In Stock
1 : $2.05000
Cut Tape (CT)
3,500 : $0.97641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Outer Shroud Contact
0.031" (0.80mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
0.2A, 0.5A
30V
IL-WX-20PB-HF-HD-S-B-E1000E
CONN HEADER SMD R/A 20POS 0.8MM
JAE Electronics
3,602
In Stock
1 : $3.48000
Cut Tape (CT)
1,000 : $2.13031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
20
2
0.059" (1.50mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.071" (1.80mm)
-
-
0.185" (4.70mm)
Square
Tin
-
Tin
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Board Guide, Solder Retention
-40°C ~ 85°C
-
-
Black
0.5A per Contact
-
FTE-105-01-G-DV-TR
CONN HEADER SMD 10POS 0.8MM
Samtec Inc.
1,030
In Stock
1 : $4.13000
Cut Tape (CT)
1,125 : $2.16771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
10
2
0.047" (1.20mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.075" (1.90mm)
-
-
0.055" (1.40mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
2.7A per Contact
-
FTE-108-01-G-DV-P-TR
CONN HEADER SMD 16POS 0.8MM
Samtec Inc.
1,213
In Stock
1 : $7.57000
Cut Tape (CT)
700 : $3.11377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
16
2
0.047" (1.20mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.075" (1.90mm)
-
-
0.055" (1.40mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
2.7A per Contact
-
1043787
FP 0 8/ 32-MV-SH 1 15
Phoenix Contact
549
In Stock
1 : $16.28000
Cut Tape (CT)
500 : $15.10700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
32
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.222" (5.65mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
1061729
SMD MALE CONNECTOR, NOMINAL CURR
Phoenix Contact
384
In Stock
1 : $17.14000
Cut Tape (CT)
500 : $13.99734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
52
2
0.047" (1.20mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.222" (5.65mm)
Rectangular
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1061730
SMD MALE CONNECTOR, NOMINAL CURR
Phoenix Contact
414
In Stock
1 : $27.95000
Cut Tape (CT)
500 : $22.83860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
80
2
0.047" (1.20mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.222" (5.65mm)
Rectangular
Gold
-
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TEMS-130-02-04.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
816
In Stock
350
Factory
1 : $28.97000
Cut Tape (CT)
350 : $15.77906
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
60
2
0.063" (1.60mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.251" (6.38mm)
Circular
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
-
Black
2.9A per Contact
235VAC, 330VDC
TEMS-130-02-07.0-H-D-A-K-TR
CONN HEADER SMD 60POS 0.8MM
Samtec Inc.
262
In Stock
1 : $29.77000
Cut Tape (CT)
250 : $16.22556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
60
2
0.063" (1.60mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.369" (9.37mm)
Circular
Gold
30.0µin (0.76µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place
-55°C ~ 125°C
-
-
Black
2.9A per Contact
235VAC, 330VDC
1043786
FP 0 8/ 80-MV-SH 1 15
Phoenix Contact
141
In Stock
1 : $32.56000
Cut Tape (CT)
500 : $26.60286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
80
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.246" (6.25mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
1154005
FP 0 8/ 80-MV-SH 7 15
Phoenix Contact
164
In Stock
1 : $37.36000
Cut Tape (CT)
300 : $30.52527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.031" (0.80mm)
80
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.482" (12.25mm)
Rectangular
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Shielded, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A
-
10144042-02011LF
CONN HEADER SMD 2POS 0.8MM
Amphenol ICC (FCI)
27,956
In Stock
1 : $1.04000
Cut Tape (CT)
2,300 : $0.60671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144041-02011LF
CONN HEADER SMD R/A 2POS 0.8MM
Amphenol ICC (FCI)
23,391
In Stock
1 : $1.04000
Cut Tape (CT)
3,500 : $0.50065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
10144041-04011LF
CONN HEADER SMD R/A 4POS 0.8MM
Amphenol ICC (FCI)
48,578
In Stock
1 : $1.15000
Cut Tape (CT)
3,500 : $0.55258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.069" (1.75mm)
Rectangular
Tin
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Halogen Free
Glow Wire Compliant, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
Showing
of 2,267

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.