Headers, Male Pins

Results: 2
Packaging
BoxBulkTray
Fastening Type
Latch Lock/Eject Hooks, LongPush-Pull
Contact Finish - Post
TinTin-Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1-5499141-2, 1-5499786-2
1-5499141-2
CONN HEADER R/A 64POS 2.54MM
TE Connectivity AMP Connectors
361
In Stock
1 : $32.38000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
1-5102159-2, 1-5102160-2, 1-5102162-2
1-102160-2
CONN HEADER R/A 64POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
221
Marketplace
Check Lead Time
240 : $12.74771
Bulk
10 : $13.20500
Box
Bulk
Box
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.110" (2.79mm)
-
0.315" (8.00mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin-Lead
Brass
-
Keying Slot, Mounting Flange
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.