Headers, Male Pins

Results: 56
Stocking Options
Environmental Options
Media
Exclude
56Results
Applied FiltersRemove All

Showing
of 56
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
DF19G-20P-1H(52)
DF19G-20P-1H(52)
CONN HEADER SMD R/A 20POS 1MM
Hirose Electric Co Ltd
1,573
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.61265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19-20P-1V(52)
DF19-20P-1V(52)
CONN HEADER SMD 20POS 1MM
Hirose Electric Co Ltd
1,970
In Stock
1 : $6.07000
Cut Tape (CT)
1,000 : $3.72732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.206" (5.23mm)
-
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
Varies by Wire Gauge
100VAC
DF19G-8P-1H(52)
DF19G-8P-1H(52)
CONN HEADER SMD R/A 8POS 1MM
Hirose Electric Co Ltd
2,201
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $1.25268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19G-14P-1H(52)
DF19G-14P-1H(52)
CONN HEADER SMD R/A 14POS 1MM
Hirose Electric Co Ltd
1,016
In Stock
1 : $2.38000
Cut Tape (CT)
1,000 : $1.45941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19K-20P-1H(52)
DF19K-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
1,032
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.61265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19G-30P-1H(52)
DF19G-30P-1H(52)
CONN HEADER SMD R/A 30POS 1MM
Hirose Electric Co Ltd
2,022
In Stock
1 : $3.69000
Cut Tape (CT)
1,000 : $2.26261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
30
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19-14P-1V(52)
DF19-14P-1V(52)
CONN HEADER SMD 14POS 1MM
Hirose Electric Co Ltd
207
In Stock
1 : $5.60000
Cut Tape (CT)
1,000 : $3.39684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Friction Lock
-
-
-
0.206" (5.23mm)
-
Tin
39.4µin (1.00µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
Varies by Wire Gauge
100VAC
DF19L-20P-1H(52)
DF19L-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
670
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.61265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19KR-20P-1H(52)
DF19KR-20P-1H(52)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
129
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.61265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Reverse Pin
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19L-30P-1H(52)
DF19L-30P-1H(52)
CONN HEADER BRD EDGE 30P 1MM
Hirose Electric Co Ltd
1,541
In Stock
1 : $3.93000
Cut Tape (CT)
1,000 : $2.40995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
30
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19K-30P-1H(52)
DF19K-30P-1H(52)
CONN HEADER BRD EDGE 30P 1MM
Hirose Electric Co Ltd
1,359
In Stock
1 : $3.93000
Cut Tape (CT)
1,000 : $2.40995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
30
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19L-14P-1H(52)
DF19L-14P-1H(52)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
2,170
In Stock
1 : $2.38000
Cut Tape (CT)
1,000 : $1.45941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
3.94µin (0.100µm)
Gold
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
Varies by Wire Gauge
100VAC
DF19L-14P-1H(54)
DF19L-14P-1H(54)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
265
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $1.43872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19G-8P-1H(xx)
DF19G-8P-1H(54)
CONN HEADER SMD R/A 8POS 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.30728
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
Gold
3.90µin (0.099µm)
Tin-Copper
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
CONN RCPT 14POS 1MM R/A SMD
DF19G-14P-1H(91)
CONN RCPT 14POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : $1.35533
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19KR-14P-1H(54)
DF19KR-14P-1H(54)
CONN HEADER BRD EDGE 14P 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.35879
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Reverse Pin
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
CONN RCPT 14POS 1MM R/A SMD
DF19G-14P-1H(90)
CONN RCPT 14POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.35879
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19G-14P-1H(54)
DF19G-14P-1H(54)
CONN HEADER SMD R/A 14POS 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.43872
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
Gold
3.90µin (0.099µm)
Tin-Copper
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
CONN RCPT 20POS 1MM R/A SMD
DF19G-20P-1H(91)
CONN RCPT 20POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
1,000 : $1.51226
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
CONN RCPT 20POS 1MM R/A SMD
DF19G-20P-1H(90)
CONN RCPT 20POS 1MM R/A SMD
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.51865
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
-
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19K-20P-1H(54)
DF19K-20P-1H(54)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.59858
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19G-20P-1H(xx)
DF19G-20P-1H(54)
CONN HEADER SMD R/A 20POS 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.62522
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.065" (1.65mm)
-
Gold
3.90µin (0.099µm)
Tin-Copper
Phosphor Bronze
Polyamide (PA), Nylon
Glow Wire Compliant, Shielded, Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19KR-20P-1H(xx)
DF19KR-20P-1H(54)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.62522
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Reverse Pin
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
DF19L-20P-1H(54)
DF19L-20P-1H(54)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.62522
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
CONN HEADER BRD EDGE 20P 1MM
DF19LA-20P-1H(54)
CONN HEADER BRD EDGE 20P 1MM
Hirose Electric Co Ltd
0
In Stock
1,000 : $1.73180
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle
Male Pin
0.039" (1.00mm)
20
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Board Edge, Cutout; Surface Mount, Right Angle
Solder
Friction Lock
-
-
-
0.057" (1.45mm)
-
Gold
-
-
Phosphor Bronze
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Black
-
100V
Showing
of 56

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.