34 Headers, Male Pins

Results: 6,428
Stocking Options
Environmental Options
Media
Exclude
6,428Results
Applied FiltersRemove All

Showing
of 6,428
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
15,711
In Stock
1 : $1.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
S34B-PHDSS
CONN HEADER R/A 34POS 2MM
JST Sales America Inc.
4,803
In Stock
1 : $1.86000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.114" (2.90mm)
0.118" (3.00mm)
-
0.197" (5.00mm)
Square
Tin
-
Tin
Copper Alloy
Polyamide (PA), Nylon, Glass Filled
-
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
10,793
In Stock
1 : $2.18000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA), Nylon
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
-
AWH-34G-0222-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
3,261
In Stock
1 : $4.21000
Tray
-
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
-
0.130" (3.30mm)
-
0.669" (17.00mm)
Square
Gold
Flash
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Gray
3A
-
501645-3420
CONN HEADER VERT 34POS 2MM
Molex
5,078
In Stock
1 : $4.37000
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.472" (12.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Guide
-
-
UL94 V-0
Natural
-
-
940
In Stock
1 : $5.38000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
34
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.213" (5.40mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
D2534-6V0C-AR-WF
CONN HEADER SMD 34POS 2.54MM
3M
9,582
In Stock
1 : $5.66000
Cut Tape (CT)
200 : $4.32590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
(5)103308-7
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
893
In Stock
1 : $6.42000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
N2534-6002RB
CONN HEADER VERT 34POS 2.54MM
3M
7,168
In Stock
1 : $6.44000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
TSM-1xx-01-x-DV
CONN HEADER SMD 34POS 2.54MM
Samtec Inc.
103
In Stock
1 : $6.81000
Cut Tape (CT)
150 : $5.66727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
EHF-117-01-F-D-SM-LC
CONN HEADER SMD 34POS 1.27MM
Samtec Inc.
1,028
In Stock
225
Factory
1 : $7.39000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
34
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
87832-3420
CONN HEADER SMD 34POS 2MM
Molex
9,797
In Stock
1 : $8.15000
Cut Tape (CT)
500 : $5.24968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
EJH-117-02-F-D-TH
CONN HEADER VERT 34POS 2.54MM
Samtec Inc.
307
In Stock
1 : $9.25000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.225" (5.72mm)
0.120" (3.05mm)
-
0.500" (12.70mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Keying Slot
-55°C ~ 125°C
-
-
Natural
3A
-
EHF-117-01-F-D-SM-LC
CONN HEADER SMD 34POS 1.27MM
Samtec Inc.
876
In Stock
1,152
Factory
1 : $9.45000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
34
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
N3431-6302RB
CONN HEADER VERT 34POS 2.54MM
3M
1,717
In Stock
1 : $9.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N3431-5302RB
CONN HEADER R/A 34POS 2.54MM
3M
1,480
In Stock
1 : $9.53000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
-
0.340" (8.64mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N3431-6303RB
CONN HEADER VERT 34POS 2.54MM
3M
918
In Stock
1 : $9.94000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.155" (3.94mm)
0.695" (17.65mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
PHT-117-01-L-D
CONN HEADER VERT 34POS 2.54MM
Samtec Inc.
2,931
In Stock
624
Factory
1 : $10.44000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Press-Fit, Solder
Push-Pull
0.230" (5.84mm)
0.122" (3.10mm)
0.452" (11.48mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
4.8A per Contact
-
MX23A34NF1
CONN HEADER R/A 34POS 2.5MM
JAE Electronics
4,841
In Stock
1 : $15.50000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
34
2
0.173" (4.40mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.122" (3.10mm)
-
0.720" (18.30mm)
Square
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide
-40°C ~ 125°C
Waterproof
-
Black
3A
-
M80-8413442
CONN HEADER R/A 34POS 2MM
Harwin Inc.
1,543
In Stock
1 : $15.74000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.118" (3.00mm)
-
0.235" (5.97mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Strain Relief Clips
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
3-1761603-1
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
836
In Stock
1 : $15.98160
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.102" (2.60mm)
-
0.350" (8.89mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
3-1761606-1
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
937
In Stock
1 : $20.41000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.237" (6.02mm)
0.102" (2.60mm)
-
0.404" (10.26mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Blue
1A per Contact
250VAC
M80-5T13442MC
CONN HEADER VERT 34POS 2MM
Harwin Inc.
1,338
In Stock
1 : $23.07000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Turn Lock
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 121°C
-
UL94 V-0
Black
2.2A
120V
M80-50020
CONN HEADER VERT 34POS 2MM
Harwin Inc.
370
In Stock
1 : $25.10000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
34
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
428
In Stock
1 : $26.39000
Tube
Tube
Active
Receptacle
Male Pin
0.118" (3.00mm)
34
4
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.157" (4.00mm)
-
1.079" (27.40mm)
Circular
Gold
-
Tin
Brass
Polyester
Mounting Flange, Sealed
-40°C ~ 125°C
-
-
-
Varies by Wire Gauge
250V
Showing
of 6,428

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.