Sullins Connector Solutions Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,949 In Stock | 1 : $0.27000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
40,794 In Stock | 1 : $0.34000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
97,562 In Stock | 1 : $0.42000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
24,311 In Stock | 1 : $0.42000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
22,173 In Stock | 1 : $0.55000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
28,063 In Stock | 1 : $0.57000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
20,929 In Stock | 1 : $0.57000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
14,178 In Stock | 1 : $0.57000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 2 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
9,585 In Stock | 1 : $0.62000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.098" (2.50mm) | - | 0.084" (2.14mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
29,798 In Stock | 1 : $0.64000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
17,074 In Stock | 1 : $0.67000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
30,329 In Stock | 1 : $0.73000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
9,688 In Stock | 1 : $0.73000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
83,393 In Stock | 1 : $0.74000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 5 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.098" (2.50mm) | - | 0.084" (2.14mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
12,301 In Stock | 1 : $0.74000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.118" (3.00mm) | - | 0.256" (6.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -25°C ~ 85°C | - | UL94 V-0 | Gray | 3A per Contact | 50V | |||
44,875 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
46,226 In Stock | 1 : $0.83000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
14,295 In Stock | 1 : $0.83000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | 0.126" (3.20mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
17,054 In Stock | 1 : $0.87000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
8,198 In Stock | 1 : $0.87000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 8 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.118" (3.00mm) | 0.091" (2.30mm) | 0.248" (6.30mm) | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
41,475 In Stock | 1 : $0.89000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.118" (3.00mm) | 0.098" (2.50mm) | - | 0.134" (3.40mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
22,832 In Stock | 1 : $0.94000 Bulk | - | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 6 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.118" (3.00mm) | - | - | 0.039" (1.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | - | -40°C ~ 105°C | - | UL94 V-0 | - | 1A | - | ||
12,928 In Stock | 1 : $0.96000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
34,213 In Stock | 1 : $0.97000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
24,942 In Stock | 1 : $1.03000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.118" (3.00mm) | - | 0.358" (9.10mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |