19 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,399 In Stock | 1 : $1.72000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
330 In Stock | 1 : $5.63000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
167 In Stock | 1 : $9.49000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 19 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
4 In Stock 394 Factory | 1 : $12.90000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.050" (1.27mm) | 0.082" (2.08mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
257 In Stock | 1 : $7.84000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.150" (3.81mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | 1000V | |||
1,000 Marketplace | 10 : $2.36600 Bulk | Bulk | Active | Header | Forked | - | 19 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | - | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | - | -40°C ~ 200°C | UL94 V-0 | Tin | - | - | - | 3A | 125VAC | |||
1,736 In Stock | 1 : $2.55000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 19 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
1,000 Marketplace | 10 : $3.50700 Bulk | Bulk | Active | Header | Forked | - | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 157.5µin ~ 236.2µin (4.00µm ~ 6.00µm) | - | 0.217" (5.50mm) | 0.118" (3.00mm) | -40°C ~ 200°C | UL94 V-0 | Tin | - | - | - | 3A | 125VAC | |||
211 In Stock 484 Factory Value Added Item | 1 : $4.02000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
1,000 Factory Value Added Item | 1 : $4.05000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
236 Factory Value Added Item | 1 : $4.05000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.151" (3.84mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
484 Factory Value Added Item | 1 : $4.11000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 484 Factory Check Lead Time | 1 : $4.34000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
341 Factory Value Added Item | 1 : $4.37000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
129 In Stock 484 Factory Value Added Item | 1 : $4.44000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
484 Factory Value Added Item | 1 : $4.57000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock Check Lead Time | 1 : $4.92000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 1 : $5.35000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Bottom Mount | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | 0.170" (4.32mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
236 Factory Value Added Item | 1 : $5.45000 Bulk | Bulk | Active | Receptacle, Breakaway | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Tin | - | Black | 0.230" (5.85mm) | 0.656" (16.66mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | - | 1000V | |||
0 In Stock 484 Factory Check Lead Time | 1 : $5.59000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
394 Factory Value Added Item | 1 : $5.68000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.132" (3.35mm) | 0.108" (2.75mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
0 In Stock 484 Factory Check Lead Time | 1 : $5.74000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 301 Factory Check Lead Time | 1 : $5.82000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 301 Factory Check Lead Time | 1 : $5.91000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.124" (3.15mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 484 Factory Check Lead Time | 1 : $6.41000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - |